Phoenix Contact SPT Series PCB Terminal Block, 9-Contact, 5.08 mm Pitch, Surface, 1 Row
- RS Stock No.:
- 558-002
- Mfr. Part No.:
- 1824488
- Manufacturer:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 558-002
- Mfr. Part No.:
- 1824488
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Terminal Block | |
| Number of Contacts | 9 | |
| Pitch | 5.08mm | |
| Current | 17.5A | |
| Number of Rows | 1 | |
| Mount Type | Surface | |
| Minimum Wire Size mm² | 0.2mm² | |
| Housing Material | Liquid Crystal Polymer | |
| Maximum Wire Size mm² | 1.5mm² | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 16AWG | |
| Orientation | 90° | |
| Wire Connection Method | Push-in Spring | |
| Colour | Black | |
| Voltage | 32V | |
| Series | SPT | |
| Length | 13.6mm | |
| Depth | 7.7mm | |
| Width | 44.64mm | |
| Standards/Approvals | IEC 60998-1:2002-12, IEC 60947-7-4:2019-01, IEC 60664-1:2007-04, DIN EN 61340-5-1 (VDE 0300-5-1): 2008-07, cULus Recognised, IEC 60998-2-2:2002-12, VDE | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Terminal Block | ||
Number of Contacts 9 | ||
Pitch 5.08mm | ||
Current 17.5A | ||
Number of Rows 1 | ||
Mount Type Surface | ||
Minimum Wire Size mm² 0.2mm² | ||
Housing Material Liquid Crystal Polymer | ||
Maximum Wire Size mm² 1.5mm² | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 16AWG | ||
Orientation 90° | ||
Wire Connection Method Push-in Spring | ||
Colour Black | ||
Voltage 32V | ||
Series SPT | ||
Length 13.6mm | ||
Depth 7.7mm | ||
Width 44.64mm | ||
Standards/Approvals IEC 60998-1:2002-12, IEC 60947-7-4:2019-01, IEC 60664-1:2007-04, DIN EN 61340-5-1 (VDE 0300-5-1): 2008-07, cULus Recognised, IEC 60998-2-2:2002-12, VDE | ||
- COO (Country of Origin):
- PL
The Phoenix Contact pcb terminal block exemplifies precision and reliability, engineered specifically for seamless integration into automated environments. With its sturdy push-in spring connection system, the terminal block offers a user-friendly approach to wiring, ensuring swift and secure connections without the need for special tools. Designed for surface mount technology (smt) soldering, it fits perfectly into modern circuit board designs, where space and efficiency are paramount. Its robust construction supports high performance in varying electrical applications, making it a top choice for manufacturers focused on quality and longevity. Additionally, the device incorporates features designed to enhance operational stability and ease of use, ensuring that installations are both efficient and error-free.
Time-efficient push-in technology eliminates the requirement for additional tools
Defined contact force guarantees long-lasting reliability in connections
Colour-coded actuating push button simplifies user interaction
Optimised for integration within the smt soldering process
Facilitates operations and connections from a single direction, ideal for device fronts
Integrated testing option allows for quick and convenient diagnostic checks
Two soldering points per position minimise mechanical stress and enhance durability
High-quality materials ensure compliance with strict environmental standards
Related links
- Phoenix Contact SPT Series PCB Terminal Block 5.08 mm Pitch 1 Row
- Phoenix Contact SPT Series PCB Terminal Block 3.81 mm Pitch 1 Row
- Phoenix Contact SPT Series PCB Terminal Block 3.5 mm Pitch 1 Row
- Phoenix Contact SPT Series PCB Terminal Block 5 mm Pitch 1 Row
- Phoenix Contact SPT Series PCB Terminal Block 5.08 mm Pitch 1 Row
- Phoenix Contact SPT Series PCB Terminal Block 5.08 mm Pitch 1 Row
- Phoenix Contact SPT Series PCB Terminal Block 5.08 mm Pitch 1 Row
- Phoenix Contact SPT Series PCB Terminal Block 5.08 mm Pitch 1 Row
