Phoenix Contact PTSA Series PCB Terminal Block, 22-Contact, 3.5 mm Pitch, Wave Soldering Mount, 1 Row
- RS Stock No.:
- 557-523
- Mfr. Part No.:
- 1985166
- Manufacturer:
- Phoenix Contact
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 557-523
- Mfr. Part No.:
- 1985166
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 22 | |
| Product Type | PCB Terminal Block | |
| Pitch | 3.5mm | |
| Current | 8A | |
| Number of Rows | 1 | |
| Minimum Wire Size mm² | 0.2mm² | |
| Housing Material | Polyamide | |
| Mount Type | Wave Soldering Mount | |
| Maximum Wire Size mm² | 1.5mm² | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 16AWG | |
| Colour | Green | |
| Wire Connection Method | Push-in | |
| Voltage | 25V | |
| Series | PTSA | |
| Width | 78.5mm | |
| Standards/Approvals | cULus Recognised, VDE | |
| Length | 12mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 22 | ||
Product Type PCB Terminal Block | ||
Pitch 3.5mm | ||
Current 8A | ||
Number of Rows 1 | ||
Minimum Wire Size mm² 0.2mm² | ||
Housing Material Polyamide | ||
Mount Type Wave Soldering Mount | ||
Maximum Wire Size mm² 1.5mm² | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 16AWG | ||
Colour Green | ||
Wire Connection Method Push-in | ||
Voltage 25V | ||
Series PTSA | ||
Width 78.5mm | ||
Standards/Approvals cULus Recognised, VDE | ||
Length 12mm | ||
- COO (Country of Origin):
- CN
The Phoenix Contact Printed circuit board Terminal is designed for a nominal current of 8 A and a rated voltage of 250 V. It features a nominal cross section of 1.5 mm² and offers twenty two potential connections arranged in one row, with twenty two positions per row. The Terminal has a 3.5 mm pitch and utilizes a push-in spring connection method, suitable for wave soldering. The conductor to PCB connection is at a 45° angle, and the Terminal comes in green. It has linear pinning with a 3.5 mm solder pin per potential, with one solder pin per potential.
Time saving push in connection and tools not required
Defined contact force ensures that contact remains stable over the long term
Angled connection enables multi row arrangement on the PCB
Related links
- Phoenix Contact PTSA Series PCB Terminal Block 3.5 mm Pitch 1 Row
- Phoenix Contact PTSA Series PCB Terminal Block 3.5 mm Pitch 1 Row
- Phoenix Contact PTSA Series PCB Terminal Block 3.5 mm Pitch 1 Row
- Phoenix Contact PTSA Series PCB Terminal Block 3.5 mm Pitch 1 Row
- Phoenix Contact PTSA Series PCB Terminal Block 3.5 mm Pitch 1 Row
- Phoenix Contact PTSA Series PCB Terminal Block 3.5 mm Pitch 1 Row
- Phoenix Contact PTSA Series PCB Terminal Block 3.5 mm Pitch 1 Row
- Phoenix Contact PTSA Series PCB Terminal Block 3.5 mm Pitch 1 Row
