Phoenix Contact PTSA Series PCB Terminal Block, 24-Contact, 3.5 mm Pitch, Wave Soldering Mount, 1 Row
- RS Stock No.:
- 558-299
- Mfr. Part No.:
- 1985412
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 40 units)*
€170.27
(exc. VAT)
€209.43
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €170.27 | €4.257 |
*price indicative
- RS Stock No.:
- 558-299
- Mfr. Part No.:
- 1985412
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 24 | |
| Product Type | PCB Terminal Block | |
| Pitch | 3.5mm | |
| Current | 8A | |
| Number of Rows | 1 | |
| Mount Type | Wave Soldering Mount | |
| Housing Material | Polyamide | |
| Minimum Wire Size mm² | 0.2mm² | |
| Maximum Wire Size mm² | 1.5mm² | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 16AWG | |
| Orientation | 45° | |
| Colour | Green | |
| Wire Connection Method | Push-in Spring | |
| Voltage | 40V | |
| Series | PTSA | |
| Length | 12mm | |
| Width | 85.5mm | |
| Standards/Approvals | cULus Recognised, VDE | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 24 | ||
Product Type PCB Terminal Block | ||
Pitch 3.5mm | ||
Current 8A | ||
Number of Rows 1 | ||
Mount Type Wave Soldering Mount | ||
Housing Material Polyamide | ||
Minimum Wire Size mm² 0.2mm² | ||
Maximum Wire Size mm² 1.5mm² | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 16AWG | ||
Orientation 45° | ||
Colour Green | ||
Wire Connection Method Push-in Spring | ||
Voltage 40V | ||
Series PTSA | ||
Length 12mm | ||
Width 85.5mm | ||
Standards/Approvals cULus Recognised, VDE | ||
- COO (Country of Origin):
- CN
The Phoenix Contact Printed circuit board terminal is designed to handle a nominal current of 8 A and a rated voltage of 400 V . It features a nominal cross section of 1.5 mm² and provides twenty-four potential connections arranged in one row, with twenty four positions per row. The terminal has a 3.5 mm pitch and uses a push-in spring connection method, ideal for wave soldering. The conductor to PCB connection is at a 45° angle, and the terminal is green in color. It features zigzag pinning with a W layout, and each potential has a 3.5 mm solder pin, with one solder pin per potential.
Time saving push in connection and tools not required
Defined contact force ensures that contact remains stable over the long term
Angled connection enables multi row arrangement on the PCB
Related links
- Phoenix Contact PTSA Series PCB Terminal Block 3.5 mm Pitch 1 Row
- Phoenix Contact PTSA Series PCB Terminal Block 3.5 mm Pitch 1 Row
- Phoenix Contact SPTA Series PCB Terminal Block 3.5 mm Pitch 1 Row
- Phoenix Contact FFKDSA1 Series PCB Terminal Block 2.54 mm Pitch 1 Row
- Phoenix Contact SPTA Series PCB Terminal Block 5.08 mm Pitch 1 Row
- Phoenix Contact FFKDSA1 Series PCB Terminal Block 5.08 mm Pitch 1 Row
- Phoenix Contact PCB Terminal Block 3.5 mm Pitch 1 Row
- Phoenix Contact PCB Terminal Block 3.5 mm Pitch 1 Row
