Phoenix Contact SPT Series PCB Terminal Block, 10-Contact, 3.81 mm Pitch, Surface, 1 Row
- RS Stock No.:
- 558-144
- Mfr. Part No.:
- 1824271
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 200 units)*
€956.45
(exc. VAT)
€1,176.43
(inc. VAT)
Temporarily out of stock
- Shipping from 12 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €956.45 | €4.782 |
*price indicative
- RS Stock No.:
- 558-144
- Mfr. Part No.:
- 1824271
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Terminal Block | |
| Number of Contacts | 10 | |
| Pitch | 3.81mm | |
| Current | 17.5A | |
| Number of Rows | 1 | |
| Mount Type | Surface | |
| Housing Material | LCP | |
| Minimum Wire Size mm² | 0.2mm² | |
| Maximum Wire Size mm² | 1.5mm² | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 16AWG | |
| Orientation | Right Angle | |
| Colour | Black | |
| Wire Connection Method | Push-in Spring | |
| Voltage | 160V | |
| Length | 13.6mm | |
| Series | SPT | |
| Standards/Approvals | cULus Recognised, VDE | |
| Width | 38.29mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Terminal Block | ||
Number of Contacts 10 | ||
Pitch 3.81mm | ||
Current 17.5A | ||
Number of Rows 1 | ||
Mount Type Surface | ||
Housing Material LCP | ||
Minimum Wire Size mm² 0.2mm² | ||
Maximum Wire Size mm² 1.5mm² | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 16AWG | ||
Orientation Right Angle | ||
Colour Black | ||
Wire Connection Method Push-in Spring | ||
Voltage 160V | ||
Length 13.6mm | ||
Series SPT | ||
Standards/Approvals cULus Recognised, VDE | ||
Width 38.29mm | ||
- COO (Country of Origin):
- PL
The Phoenix Contact high-performance printed circuit board terminal designed to cater to diverse electronic needs. With a robust push-in spring connection method, this terminal block ensures a reliable and stable connection without the need for tools, promoting efficiency in assembly processes. It integrates seamlessly into SMT soldering processes, making it ideal for compact devices. The terminal supports multiple conductor cross-sections while accommodating a range of applications with its innovative design aimed at durability and ease of operation. Engineered for excellence, this product boasts a sleek black housing and a unique colour-coded actuating push button that allows for intuitive user interaction, fundamentally enhancing the user experience. Its impressive ratings for voltage and current make it suitable for various demanding environments, ensuring optimal performance.
Tools-free assembly accelerates installation time
Engineered for long-term stability and reliability
User-friendly actuation due to an intuitive push button
Optimised for integration into surface mount technology (SMT) processes
Facilitates easy testing through a built-in test option
Two soldering spots minimise mechanical stress
Black housing provides an aesthetic appeal and protection
Moisture-sensitive level (MSL) rating ensures durability across various conditions
Flammability rating of V0 for enhanced safety in thermal incidents
Lightweight design reduces overall project weight
Related links
- Phoenix Contact SPT Series PCB Terminal Block 3.81 mm Pitch 1 Row
- Phoenix Contact SPT Series PCB Terminal Block 3.81 mm Pitch 1 Row
- Phoenix Contact SPT Series PCB Terminal Block 3.81 mm Pitch 1 Row
- Phoenix Contact SPT Series PCB Terminal Block 3.81 mm Pitch 1 Row
- Phoenix Contact SPT Series PCB Terminal Block 3.81 mm Pitch 1 Row
- Phoenix Contact SPT Series PCB Terminal Block 3.81 mm Pitch 1 Row
- Phoenix Contact SPT Series PCB Terminal Block 3.81 mm Pitch 1 Row
- Phoenix Contact SPT Series PCB Terminal Block 3.81 mm Pitch 1 Row
