Phoenix Contact MKDSP Series PCB Terminal Block, 20 mm Pitch, Wave Soldering Mount, 1 Row
- RS Stock No.:
- 558-570
- Mfr. Part No.:
- 1841856
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 5 units)*
€54.54
(exc. VAT)
€67.08
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €54.54 | €10.908 |
*price indicative
- RS Stock No.:
- 558-570
- Mfr. Part No.:
- 1841856
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Terminal Block | |
| Pitch | 20mm | |
| Current | 232A | |
| Number of Rows | 1 | |
| Housing Material | Polyamide | |
| Minimum Wire Size mm² | 1mm² | |
| Mount Type | Wave Soldering Mount | |
| Maximum Wire Size mm² | 95mm² | |
| Minimum Wire Size AWG | 6AWG | |
| Maximum Wire Size AWG | 3AWG | |
| Orientation | 0° | |
| Colour | Green | |
| Wire Connection Method | Screw Connection with Tension Sleeve | |
| Voltage | 1kV | |
| Series | MKDSP | |
| Width | 52mm | |
| Standards/Approvals | VDE, cULus Recognised | |
| Length | 44mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Terminal Block | ||
Pitch 20mm | ||
Current 232A | ||
Number of Rows 1 | ||
Housing Material Polyamide | ||
Minimum Wire Size mm² 1mm² | ||
Mount Type Wave Soldering Mount | ||
Maximum Wire Size mm² 95mm² | ||
Minimum Wire Size AWG 6AWG | ||
Maximum Wire Size AWG 3AWG | ||
Orientation 0° | ||
Colour Green | ||
Wire Connection Method Screw Connection with Tension Sleeve | ||
Voltage 1kV | ||
Series MKDSP | ||
Width 52mm | ||
Standards/Approvals VDE, cULus Recognised | ||
Length 44mm | ||
- COO (Country of Origin):
- SK
The Phoenix Contact high-performance printed circuit board terminal block that excels in reliability and functionality. Designed for robust applications, it offers a nominal current rating of 232 A and a maximum rated voltage of 1000 V. The terminal block features a compact design with a 20 mm pitch, ensuring optimal space utilisation on crowded PCBs. It employs a screw connection with a tension sleeve, allowing for secure multi-stranded and flexible conductor connections. Constructed to withstand harsh conditions, this product guarantees long-lasting performance in various environments. Its integrated protective guide prevents incorrect insertion, ensuring safe and easy installation.
Low temperature rise is achieved due to its high contact force design
Quick connection of two conductors enhances wiring efficiency
Integrated test option allows for convenient testing without disconnecting
Mounting flanges decrease mechanical stress on solder joints
WEEE and RoHS compliant, ensuring minimal environmental impact
Thermally and electrically superior design maximises operational safety
Usability in high humid conditions contributes to versatility
Related links
- Phoenix Contact MKDSP Series PCB Terminal Block 17.5 mm Pitch 1 Row
- Phoenix Contact MKDSP Series PCB Terminal Block 17.5 mm Pitch 1 Row
- Phoenix Contact MKDSP Series PCB Terminal Block 5 mm Pitch 1 Row
- Phoenix Contact MKDSP Series PCB Terminal Block 10.16 mm Pitch 1 Row
- Phoenix Contact MKDSP Series PCB Terminal Block 15 mm Pitch 1 Row
- Phoenix Contact MKDSP Series PCB Terminal Block 17.5 mm Pitch 1 Row
- Phoenix Contact MKDSP Series PCB Terminal Block 17.5 mm Pitch 1 Row
- Phoenix Contact MKDSP Series PCB Terminal Block 17.5 mm Pitch 1 Row
