Phoenix Contact CDDC Series PCB Connector, 32-Contact, 5mm Pitch, Flange Mount, 2-Row, Crimp Termination

Subtotal (1 pack of 50 units)*

€454.91

(exc. VAT)

€559.54

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€454.91€9.098

*price indicative

RS Stock No.:
565-716
Mfr. Part No.:
1016272
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

32

Pitch

5mm

Number of Rows

2

Mounting Type

Flange Mount

Gender

Male

Termination Method

Crimp

Series

CDDC

COO (Country of Origin):
DE

25mm - 50mm Diameter, Light/Medium Duty


Strong, rigid steel rollers. Zinc plated with steel spindles and fitted with roller bearings.

Gravity conveyor rollers
Free running anti-static operation

The Phoenix Contact PCB direct plug connector stands out for its innovative design and robust performance, making it an ideal choice for various applications. The connector boasts a nominal cross section of 2.5 mm², delivering reliable connectivity with a notable nominal current capacity of 12 A. Crafted to meet high standards, this product integrates advanced SKEDD direct plug in technology, facilitating flexible positioning on PCBs while maintaining a vibration resistant connection. Additionally, its compatibility with both chemically tin plated and Hot Air Leveling surfaces enhances its versatility, ensuring seamless integration into diverse setups.

Double row arrangement enhances packing density for space saving designs
Flexible application suited for various PCB surface finishes
Supports automated crimping processes for efficient production
Robust build provides assurance in demanding operational environments

Related links