Phoenix Contact CDDC Series PCB Connector, 22-Contact, 3.5mm Pitch, Flange Mount, 2-Row, Crimp Termination
- RS Stock No.:
- 658-533
- Mfr. Part No.:
- 1848736
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
€1,693.02
(exc. VAT)
€2,082.41
(inc. VAT)
Temporarily out of stock
- Shipping from 19 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €1,693.02 | €33.86 |
*price indicative
- RS Stock No.:
- 658-533
- Mfr. Part No.:
- 1848736
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 22 | |
| Pitch | 3.5mm | |
| Number of Rows | 2 | |
| Mounting Type | Flange Mount | |
| Gender | Male | |
| Termination Method | Crimp | |
| Series | CDDC | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 22 | ||
Pitch 3.5mm | ||
Number of Rows 2 | ||
Mounting Type Flange Mount | ||
Gender Male | ||
Termination Method Crimp | ||
Series CDDC | ||
- COO (Country of Origin):
- PL
The Phoenix Contact PCB direct plug is designed for seamless integration into modern electronic applications. Encased in a durable and appealing green housing, it is engineered with a push in spring connection method, allowing for quick assembly without the need for additional tools. The product excels in delivering reliable electrical performance, accommodating a variety of conductor cross sections, which makes it versatile across different setups. With a compact arrangement that supports a double row of contacts, this connector maximises space efficiency on the printed circuit board.
Composed of RoHS compliant materials contributing to environmental sustainability
Offers a wide range of applications due to its robust construction and design
Integrated test options for quick troubleshooting and maintenance
Supports a broad temperature range for operational versatility
Facilitates flexible component positioning for enhanced PCB layout customisation
Offers a wide range of applications due to its robust construction and design
Integrated test options for quick troubleshooting and maintenance
Supports a broad temperature range for operational versatility
Facilitates flexible component positioning for enhanced PCB layout customisation
Related links
- Phoenix Contact CDDC Series PCB Connector 3.5mm Pitch 2-Row, Crimp Termination
- Phoenix Contact CDDC Series PCB Connector 3.5mm Pitch 2-Row, Crimp Termination
- Phoenix Contact CDDC Series PCB Connector 3.5mm Pitch 2-Row, Crimp Termination
- Phoenix Contact CDDC Series PCB Connector 5mm Pitch 2-Row, Crimp Termination
- Phoenix Contact CDDC Series PCB Connector 5mm Pitch 2-Row, Crimp Termination
- Phoenix Contact CDDC Series PCB Connector 5mm Pitch 2-Row, Crimp Termination
- Phoenix Contact DFMC Series PCB Connector 3.5mm Pitch Push In Spring Termination
- Phoenix Contact MSTBC Series PCB Connector 5.08mm Pitch Crimp Termination
