Phoenix Contact CDDC Series PCB Connector, 8-Contact, 5mm Pitch, Flange Mount, 2-Row, Crimp Termination
- RS Stock No.:
- 565-621
- Mfr. Part No.:
- 1016290
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 150 units)*
€152.65
(exc. VAT)
€187.76
(inc. VAT)
Temporarily out of stock
- Shipping from 23 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €152.65 | €1.018 |
*price indicative
- RS Stock No.:
- 565-621
- Mfr. Part No.:
- 1016290
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 8 | |
| Pitch | 5mm | |
| Number of Rows | 2 | |
| Mounting Type | Flange Mount | |
| Gender | Male | |
| Termination Method | Crimp | |
| Series | CDDC | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 8 | ||
Pitch 5mm | ||
Number of Rows 2 | ||
Mounting Type Flange Mount | ||
Gender Male | ||
Termination Method Crimp | ||
Series CDDC | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Direct Connector is specifically designed to provide reliable connections in various applications. With its unique SKEDD technology, it allows for flexible positioning on printed circuit boards, enhancing design efficiency and ease of use. The connector facilitates a secure crimp connection, ensuring a robust electrical performance. Its compact design, housing numerous connections and potentials, is ideal for high density applications where space is a constraint.
Snap in locking mechanism ensures a secure connection reducing the risk of mechanical failure
Designed for compatibility with both chemically tin plated and Hot Air Leveling surfaces
Allows for manual and automatic crimping options for versatility in assembly
Compliant with various international standards for added peace of mind in safety and reliability
Designed for compatibility with both chemically tin plated and Hot Air Leveling surfaces
Allows for manual and automatic crimping options for versatility in assembly
Compliant with various international standards for added peace of mind in safety and reliability
Related links
- Phoenix Contact CDDC Series PCB Connector 5mm Pitch 2-Row, Crimp Termination
- Phoenix Contact CDDC Series PCB Connector 5mm Pitch 2-Row, Crimp Termination
- Phoenix Contact CDDC Series PCB Connector 3.5mm Pitch 2-Row, Crimp Termination
- Phoenix Contact CDDC Series PCB Connector 3.5mm Pitch 2-Row, Crimp Termination
- Phoenix Contact CDDC Series PCB Connector 3.5mm Pitch 2-Row, Crimp Termination
- Phoenix Contact CDDC Series PCB Connector 3.5mm Pitch 2-Row, Crimp Termination
- Phoenix Contact SDDC Series PCB Connector 3.5mm Pitch 2-Row, Push In Spring Termination
- Phoenix Contact MSTBC 2 Series PCB Connector 5.08mm Pitch 1-Row, Crimp Termination
