Phoenix Contact TDPT Series PCB Terminal Block, 12-Contact, 5.08 mm Pitch, Wave Soldering Mount, 1 Row
- RS Stock No.:
- 565-719
- Mfr. Part No.:
- 1017502
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
€249.54
(exc. VAT)
€306.93
(inc. VAT)
- Ready to ship from 14 January 2027
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €249.54 | €4.991 |
*price indicative
- RS Stock No.:
- 565-719
- Mfr. Part No.:
- 1017502
- Manufacturer:
- Phoenix Contact
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 12 | |
| Product Type | PCB Terminal Block | |
| Pitch | 5.08mm | |
| Number of Rows | 1 | |
| Current | 24A | |
| Housing Material | Polyamide | |
| Mount Type | Wave Soldering Mount | |
| Minimum Wire Size mm² | 0.2mm² | |
| Maximum Wire Size mm² | 4mm² | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Orientation | 0° | |
| Wire Connection Method | Screw Connection with Tension Sleeve | |
| Colour | Green | |
| Voltage | 40V | |
| Series | TDPT | |
| Length | 18mm | |
| Standards/Approvals | IEC 60999-1:1999-11, UL 94 V0, VDE approval, IEC 60112, IEC 60695-2-10:2013-04, IEC 60947-1:2007-06 + A1:2010-12 + A2:2014-09, IEC 60947-7-4:2013-08, IEC 60947-7-4:2019-01, EN 60695-10-2, EN 60695-2-12, EN 60695-2-13, IEC 60068-2-6:2007-12, IEC 60512-3-1:2002-02, cULus Recognised | |
| Width | 61.76mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 12 | ||
Product Type PCB Terminal Block | ||
Pitch 5.08mm | ||
Number of Rows 1 | ||
Current 24A | ||
Housing Material Polyamide | ||
Mount Type Wave Soldering Mount | ||
Minimum Wire Size mm² 0.2mm² | ||
Maximum Wire Size mm² 4mm² | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 12AWG | ||
Orientation 0° | ||
Wire Connection Method Screw Connection with Tension Sleeve | ||
Colour Green | ||
Voltage 40V | ||
Series TDPT | ||
Length 18mm | ||
Standards/Approvals IEC 60999-1:1999-11, UL 94 V0, VDE approval, IEC 60112, IEC 60695-2-10:2013-04, IEC 60947-1:2007-06 + A1:2010-12 + A2:2014-09, IEC 60947-7-4:2013-08, IEC 60947-7-4:2019-01, EN 60695-10-2, EN 60695-2-12, EN 60695-2-13, IEC 60068-2-6:2007-12, IEC 60512-3-1:2002-02, cULus Recognised | ||
Width 61.76mm | ||
- COO (Country of Origin):
- CN
Related links
- Phoenix Contact TDPT Series PCB Terminal Block 5.08 mm Pitch 1 Row
- Phoenix Contact TDPT Series PCB Terminal Block 5.08 mm Pitch 1 Row
- Phoenix Contact TDPT Series PCB Terminal Block 5.08 mm Pitch 1 Row
- Phoenix Contact TDPT 2.5/ 12-SP-5.08 Series PCB Terminal Block 5.08 mm Pitch 1 Row
- Phoenix Contact TDPT Series PCB Terminal Block 10.16 mm Pitch 1 Row
- Phoenix Contact TDPT Series PCB Terminal Block 10.16 mm Pitch 1 Row
- Phoenix Contact TDPT Series PCB Terminal Block 6.35 mm Pitch 1 Row
- Phoenix Contact TDPT 2.5/ 7-SC-5.08 Series PCB Terminal Block 5.08 mm Pitch 1 Row
