Phoenix Contact TDPT Series PCB Terminal Block, 3-Contact, 6.35 mm Pitch, Wave Soldering Mount, 1 Row
- RS Stock No.:
- 565-622
- Mfr. Part No.:
- 1017515
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
€83.17
(exc. VAT)
€102.30
(inc. VAT)
- Ready to ship from 15 January 2027
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €83.17 | €1.663 |
*price indicative
- RS Stock No.:
- 565-622
- Mfr. Part No.:
- 1017515
- Manufacturer:
- Phoenix Contact
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 3 | |
| Product Type | PCB Terminal Block | |
| Pitch | 6.35mm | |
| Number of Rows | 1 | |
| Current | 41A | |
| Mount Type | Wave Soldering Mount | |
| Housing Material | Polyamide | |
| Minimum Wire Size mm² | 0.2mm² | |
| Maximum Wire Size mm² | 6mm² | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 10AWG | |
| Orientation | 0° | |
| Colour | Green | |
| Wire Connection Method | Screw Connection with Tension Sleeve | |
| Voltage | 1kV | |
| Series | TDPT | |
| Width | 19.85mm | |
| Length | 20.75mm | |
| Standards/Approvals | VDE, IEC 60947-1, IEC 60999-1, UL 94 V0, EN 60695-2-12, EN 60695-2-13, IEC 60512-3-1, IEC 60947-7-4, cULus Recognised, EN 60695-10-2 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 3 | ||
Product Type PCB Terminal Block | ||
Pitch 6.35mm | ||
Number of Rows 1 | ||
Current 41A | ||
Mount Type Wave Soldering Mount | ||
Housing Material Polyamide | ||
Minimum Wire Size mm² 0.2mm² | ||
Maximum Wire Size mm² 6mm² | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 10AWG | ||
Orientation 0° | ||
Colour Green | ||
Wire Connection Method Screw Connection with Tension Sleeve | ||
Voltage 1kV | ||
Series TDPT | ||
Width 19.85mm | ||
Length 20.75mm | ||
Standards/Approvals VDE, IEC 60947-1, IEC 60999-1, UL 94 V0, EN 60695-2-12, EN 60695-2-13, IEC 60512-3-1, IEC 60947-7-4, cULus Recognised, EN 60695-10-2 | ||
- COO (Country of Origin):
- CN
Related links
- Phoenix Contact TDPT 4/ 6-SP-6.35-ZB Series PCB Terminal Block 6.35 mm Pitch 1 Row
- Phoenix Contact TDPT 4/ 6-SC-6.35-ZB Series PCB Terminal Block 6.35 mm Pitch 1 Row
- Phoenix Contact TDPT 4/ 4-SP-6.35-ZB Series PCB Terminal Block 6.35 mm Pitch 1 Row
- Phoenix Contact TDPT 4/ 5-SP-6.35-ZB Series PCB Terminal Block 6.35 mm Pitch 1 Row
- Phoenix Contact TDPT Series PCB Terminal Block 5.08 mm Pitch 1 Row
- Phoenix Contact TDPT Series PCB Terminal Block 5.08 mm Pitch 1 Row
- Phoenix Contact TDPT Series PCB Terminal Block 5.08 mm Pitch 1 Row
- Phoenix Contact TDPT Series PCB Terminal Block 5.08 mm Pitch 1 Row
