Phoenix Contact PCB Connector, 8-Contact, 3.5mm Pitch, PCB Mount, 1-Row, Push In Spring Termination
- RS Stock No.:
- 567-181
- Mfr. Part No.:
- 1844057
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
€540.71
(exc. VAT)
€665.07
(inc. VAT)
Temporarily out of stock
- Shipping from 26 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €540.71 | €10.814 |
*price indicative
- RS Stock No.:
- 567-181
- Mfr. Part No.:
- 1844057
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 8 | |
| Pitch | 3.5mm | |
| Number of Rows | 1 | |
| Mounting Type | PCB | |
| Gender | Male | |
| Termination Method | Push In Spring | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 8 | ||
Pitch 3.5mm | ||
Number of Rows 1 | ||
Mounting Type PCB | ||
Gender Male | ||
Termination Method Push In Spring | ||
- COO (Country of Origin):
- SK
TE Connectivity Micro MATE-N-LOK 3mm Free Hanging Cable Mount Plug Housings
A range of TE Connectivity Micro MATE-N-LOK 3mm centre line free hanging sing e and double row cable mount plug housings for wire-to-wire applications. These Micro MATE-N-LOK 3mm plug housings are made from black UL 94V-0 nylon with polarization to assist mating alignment and locking tabs to ensure secure mating retention. For suitable pin contacts see stock number 720-2165 typically. For mating connectors see Micro MATE-N-LOK 3mm receptacle housings, stock number 495-9063 typically.
2-6 contact positions - single row
2-24 contact positions - double row
2-24 contact positions - double row
The Phoenix Contact PCB Connector is engineered for seamless integration within your electronic systems, offering robust connectivity solutions. Designed with precision in mind, it facilitates an impressive nominal current capacity and a rated voltage, ensuring reliable performance under various operational conditions. The compact dimensions allow for efficient layout in control cabinets or devices while maintaining high standards of connectivity. This connector is equipped with a push-in spring connection method that simplifies installation and enhances user experience by eliminating the need for tools.
Can accommodate both rigid and flexible conductor cross sections
Versatile compatibility with a range of application scenarios
Constructed from high quality materials ensuring longevity
Designed to withstand stringent environmental conditions
Versatile compatibility with a range of application scenarios
Constructed from high quality materials ensuring longevity
Designed to withstand stringent environmental conditions
TE Connectivity Micro MATE-N-LOK 3mm Connector System
The Micro MATE-N-LOK 3mm connector system is a wire-to-wire and wire-to-board connector system with contacts on a 3mm centreline and a maximum current rating of 5A. This connector system consists of plug and receptacle for wire-to-wire and wire to panel configurations and PCB headers for wire to board connections. When combined these connectors can be used in a wide range of industrial and consumer applications. The Micro MATE-N-LOK 3 mm connector range includes versions with a low profile 4.7 mm mating height making them ideal for use in LED lighting applications
Related links
- Phoenix Contact SDDC Series PCB Connector 3.5mm Pitch 2-Row, Push In Spring Termination
- Phoenix Contact IFMC Series PCB Connector 3.5mm Pitch 1-Row, Push In Spring Termination
- Phoenix Contact IFMC 1 Series PCB Connector 3.5mm Pitch 1-Row, Push In Spring Termination
- Phoenix Contact PCB Connector 3.5mm Pitch 1-Row, Push In Spring Termination
- Phoenix Contact PCB Connector 3.5mm Pitch 1-Row, Push In Spring Termination
- Phoenix Contact PCB Connector 3.5mm Pitch 1-Row, Push In Spring Termination
- Phoenix Contact PCB Connector 3.5mm Pitch 1-Row, Push In Spring Termination
- Phoenix Contact PCB Connector 3.5mm Pitch 1-Row, Push In Spring Termination
