Phoenix Contact SDDC Series PCB Connector, 8-Contact, 3.5 mm Pitch, 2 Row
- RS Stock No.:
- 287-7817
- Mfr. Part No.:
- 1848668
- Manufacturer:
- Phoenix Contact
Subtotal (250 units, in packs of 250)*
€2,441.09
(exc. VAT)
€3,002.54
(inc. VAT)
- Ready to ship from 17 December 2026
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €2,441.09 | €9.764 |
*price indicative
- RS Stock No.:
- 287-7817
- Mfr. Part No.:
- 1848668
- Manufacturer:
- Phoenix Contact
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 8 | |
| Product Type | PCB Connector | |
| Pitch | 3.5mm | |
| Number of Rows | 2 | |
| Current | 8A | |
| Minimum Wire Size mm² | 0.2mm² | |
| Housing Material | Polyamide | |
| Maximum Wire Size mm² | 1.5mm² | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 16AWG | |
| Orientation | 90° | |
| Wire Connection Method | Push-in Spring | |
| Colour | Green | |
| Voltage | 160V | |
| Width | 21.3mm | |
| Standards/Approvals | CHINA RoHS, cULus Recognised-Approval ID: E60425-20160718, EU REACH SVHC, EU RoHS, IEC 60068-2-70:1995-12, VDE Zeichengenehmigung-Approval ID: 40044617, UL Recognised-Approval ID: E60425-20160718 | |
| Length | 17.6mm | |
| Depth | 13.5mm | |
| Series | SDDC | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 8 | ||
Product Type PCB Connector | ||
Pitch 3.5mm | ||
Number of Rows 2 | ||
Current 8A | ||
Minimum Wire Size mm² 0.2mm² | ||
Housing Material Polyamide | ||
Maximum Wire Size mm² 1.5mm² | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 16AWG | ||
Orientation 90° | ||
Wire Connection Method Push-in Spring | ||
Colour Green | ||
Voltage 160V | ||
Width 21.3mm | ||
Standards/Approvals CHINA RoHS, cULus Recognised-Approval ID: E60425-20160718, EU REACH SVHC, EU RoHS, IEC 60068-2-70:1995-12, VDE Zeichengenehmigung-Approval ID: 40044617, UL Recognised-Approval ID: E60425-20160718 | ||
Length 17.6mm | ||
Depth 13.5mm | ||
Series SDDC | ||
- COO (Country of Origin):
- PL
Related links
- Phoenix Contact SDDC Series PCB Connector 3.5 mm Pitch, 2 Row
- Phoenix Contact SDDC Series PCB Connector 3.5 mm Pitch, 2 Row
- Phoenix Contact SDDC Series PCB Connector 3.5 mm Pitch, 2 Row
- Phoenix Contact SDDC Series PCB Connector 3.5 mm Pitch, 2 Row
- Phoenix Contact SDDC Series PCB Terminal Block 3.5 mm Pitch, 2 Row
- Phoenix Contact SDDC 1 Series PCB Connector 3.5 mm Pitch, 2 Row
- Phoenix Contact SDDC 1 Series PCB Connector 3.5 mm Pitch, 2 Row
- Phoenix Contact SDDC 1 Series PCB Connector 3.5 mm Pitch, 2 Row
