Phoenix Contact PCB Terminal Block, 3-Contact, 5.08 mm Pitch, 1 Row
- RS Stock No.:
- 567-185
- Mfr. Part No.:
- 1847369
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
€180.29
(exc. VAT)
€221.76
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €180.29 | €3.606 |
*price indicative
- RS Stock No.:
- 567-185
- Mfr. Part No.:
- 1847369
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Terminal Block | |
| Number of Contacts | 3 | |
| Pitch | 5.08mm | |
| Number of Rows | 1 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Terminal Block | ||
Number of Contacts 3 | ||
Pitch 5.08mm | ||
Number of Rows 1 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact PCB Connector, a part of the MC 1.5/3-STF series, exemplifies precision engineering tailored for robust electronic connections. Designed to accommodate a nominal cross-section of 1.5 mm², this connector achieves a nominal current of 8 A, showcasing its efficiency in managing energy flow. The green housing not only adds a vibrant aesthetic but also ensures environmental compliance through its materials, aligning with modern sustainability standards.
Compact size optimises space within control cabinets
Versatile application in various electronic and automation settings
Related links
- Phoenix Contact PCB Terminal Block 5.08 mm Pitch 1925870
- Phoenix Contact PCB Terminal Block 5.08 mm Pitch 1 Row Socket
- Phoenix Contact PCB Terminal Block 5.08 mm Pitch 1 Row
- Phoenix Contact MKDSN Series PCB Terminal Block 5.08 mm Pitch, 1 Row
- Phoenix Contact 1861470 Series PCB Terminal Block 5.08 mm Pitch, 1 Row
- Phoenix Contact FFKDS(A)/V1 Series PCB Terminal Block 5.08 mm Pitch 1790937
- Phoenix Contact MC 1/5-ST1 Series PCB Terminal Block 5.08 mm Pitch 1900785
- Phoenix Contact MKDS 1.5/3-5.08 HT BK Series PCB Terminal Block 5.08 mm Pitch 1 Row Solder
