Phoenix Contact PCB Terminal Block, 4-Contact, 5 mm Pitch, 1 Row Socket
- RS Stock No.:
- 567-423
- Mfr. Part No.:
- 1910050
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
€331.74
(exc. VAT)
€408.04
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 02 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €331.74 | €6.635 |
*price indicative
- RS Stock No.:
- 567-423
- Mfr. Part No.:
- 1910050
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Terminal Block | |
| Number of Contacts | 4 | |
| Pitch | 5mm | |
| Current | 12A | |
| Number of Rows | 1 | |
| Housing Material | Polyamide | |
| Connector Gender | Female | |
| Termination Type | Socket | |
| Colour | Green | |
| Voltage | 320V | |
| Contact Gender | Female | |
| Width | 20.1mm | |
| Length | 26.6mm | |
| Standards/Approvals | ROHS, IEC 60999-1:1999-11 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Terminal Block | ||
Number of Contacts 4 | ||
Pitch 5mm | ||
Current 12A | ||
Number of Rows 1 | ||
Housing Material Polyamide | ||
Connector Gender Female | ||
Termination Type Socket | ||
Colour Green | ||
Voltage 320V | ||
Contact Gender Female | ||
Width 20.1mm | ||
Length 26.6mm | ||
Standards/Approvals ROHS, IEC 60999-1:1999-11 | ||
- COO (Country of Origin):
- SK
The Phoenix Contact PCB Connector exemplifies cutting-edge connectivity solutions designed for efficiency and reliability in various applications. With its innovative push-in spring connection technology, this connector facilitates a straightforward assembly process, eliminating the need for tools, thereby significantly reducing installation time. Its compact design not only ensures optimal space utilisation on PCBs but also meets rigorous safety and performance standards.
Compatible with the MSTB 2.5 connector series for versatile applications
Built with materials that withstand operational challenges and ensure longevity
Conforms to international safety standards for dependable performance
Lightweight yet strong housing provides excellent protection against mechanical stress
Related links
- Phoenix Contact PCB Terminal Block 5 mm Pitch 1 Row Socket
- Phoenix Contact PCB Terminal Block 5.08 mm Pitch 1 Row Socket
- Phoenix Contact MVSTBR Series PCB Terminal Block 10.16 mm Pitch 1 Row Socket
- Phoenix Contact PCB Terminal Block 5 mm Pitch 1 Row
- Phoenix Contact PCB Terminal Block 5.08 mm Pitch, 1 Row Socket
- Phoenix Contact 5/4-R KMGY 4-Contact Surface, 1 Row
- Phoenix Contact FKC 2 Series PCB Terminal Block 5 mm Pitch 1 Row Socket
- Phoenix Contact PCB Terminal Block 3.5 mm Pitch, 1 Row Socket
