Phoenix Contact FKC 2 Series PCB Terminal Block, 12-Contact, 5 mm Pitch, Push-in, 1 Row Socket

Subtotal (1 pack of 50 units)*

€620.00

(exc. VAT)

€762.60

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€620.00€12.40

*price indicative

RS Stock No.:
567-426
Mfr. Part No.:
1910458
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

12

Product Type

PCB Terminal Block

Pitch

5mm

Current

12A

Number of Rows

1

Housing Material

Polyamide

Mount Type

Push-in

Connector Gender

Female

Colour

Green

Termination Type

Socket

Contact Gender

Female

Voltage

320V

Width

60.1mm

Length

25.73mm

Series

FKC 2

Standards/Approvals

ROHS, IEC 60999-1:1999-11

COO (Country of Origin):
DE
The Phoenix Contact PCB Connector is designed for seamless integration into various electrical applications, providing reliable performance and exceptional durability. Developed with innovative push-in spring connection technology, it facilitates straightforward and efficient installation without the need for additional tools. The compact design features a robust build that ensures excellent contact and connection stability, making it ideal for modern automation environments where performance and reliability are paramount.

Intuitive operation simplifies the wiring process

Integrated test option allows for quick and effective troubleshooting

Compatible with the broader COMBICON connector range for enhanced utility

Environmentally compliant with RoHS and WEEE directives

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy