Weidmüller LL Series Wire-to-Board Terminal Block, 3-Contact, 5.08 mm Pitch, 1 Row

Image representative of range

Subtotal (1 pack of 100 units)*

€154.62

(exc. VAT)

€190.18

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 18 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€154.62€1.546

*price indicative

RS Stock No.:
600-399
Mfr. Part No.:
1934260000
Manufacturer:
Weidmüller
Find similar products by selecting one or more attributes.
Select all

Brand

Weidmüller

Number of Contacts

3

Product Type

Wire-to-Board Terminal Block

Pitch

5.08mm

Current

32.5A

Number of Rows

1

Housing Material

Polyamide

Minimum Wire Size mm²

0.5mm²

Maximum Wire Size mm²

6mm²

Minimum Wire Size AWG

26AWG

Maximum Wire Size AWG

12AWG

Orientation

90°

Wire Connection Method

Clamping Yoke

Colour

Orange

Voltage

500V

Series

LL

Length

20.3mm

Width

15.89mm

Standards/Approvals

CSA, RoHS, UL

Depth

11mm

RoHS Status: Exempt

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy