Phoenix Contact Pluggable Terminal Block, 3-Contact, 5.08 mm Pitch, 1 Row, 1912197
- RS Stock No.:
- 265-7452
- Mfr. Part No.:
- 1912197
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
€126.16
(exc. VAT)
€155.18
(inc. VAT)
Temporarily out of stock
- Shipping from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €126.16 | €2.523 |
*price indicative
- RS Stock No.:
- 265-7452
- Mfr. Part No.:
- 1912197
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 3 | |
| Pitch | 5.08mm | |
| Current | 16A | |
| Number of Rows | 1 | |
| Colour | Green | |
| Voltage | 320V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 3 | ||
Pitch 5.08mm | ||
Current 16A | ||
Number of Rows 1 | ||
Colour Green | ||
Voltage 320V | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Phoenix Contact PCB connector has tin contact surface and screw connection, allows connection of two conductors with green color.
Female connector
Copper alloy contact material
Related links
- Phoenix Contact Pluggable Terminal Block 5.08 mm Pitch 1161208
- Phoenix Contact Pluggable Terminal Block 5.08 mm Pitch 1110582
- Phoenix Contact Pluggable Terminal Block 5.08 mm Pitch 1942387
- Phoenix Contact Pluggable Terminal Block 5.08 mm Pitch 1776511
- Phoenix Contact Pluggable Terminal Block 5.08 mm Pitch 1161188
- Phoenix Contact Pluggable Terminal Block 5.08 mm Pitch 1110629
- Phoenix Contact Pluggable Terminal Block 5.08 mm Pitch 1796335
- Phoenix Contact Pluggable Terminal Block 5.08 mm Pitch 1376508
