Phoenix Contact PCB Terminal Block, 24-Contact, 3.5mm Pitch, Wave Soldering, 1-Row, Push In Spring Termination
- RS Stock No.:
- 610-005
- Mfr. Part No.:
- 1985182
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 40 units)*
€496.76
(exc. VAT)
€611.01
(inc. VAT)
Temporarily out of stock
- Shipping from 25 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €496.76 | €12.419 |
*price indicative
- RS Stock No.:
- 610-005
- Mfr. Part No.:
- 1985182
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 24 | |
| Pitch | 3.5mm | |
| Number of Rows | 1 | |
| Mounting Type | Wave Soldering | |
| Gender | Female | |
| Termination Method | Push In Spring | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 24 | ||
Pitch 3.5mm | ||
Number of Rows 1 | ||
Mounting Type Wave Soldering | ||
Gender Female | ||
Termination Method Push In Spring | ||
- COO (Country of Origin):
- CN
The Phoenix Contact PCB terminal block designed for reliability in demanding applications. Its robust construction allows for a nominal current rating of 8 A at a rated voltage of 250 V, making it suitable for various electrical connections. This terminal block features a push-in spring connection method, facilitating effortless and tool-free installations. With a compact pitch of 3.5 mm, it efficiently accommodates a maximum of 24 positions while maintaining an optimal conductor connection angle of 45 degrees.
Robust materials guarantee long term durability for various applications
Meets stringent international standards for safety and compliance
Versatile mounting options provide flexibility in application setups
Innovative design reduces installation time, improving overall efficiency
Meets stringent international standards for safety and compliance
Versatile mounting options provide flexibility in application setups
Innovative design reduces installation time, improving overall efficiency
Related links
- Phoenix Contact SPTA Series PCB Terminal Block 3.5mm Pitch 1-Row, Push In Spring
- Phoenix Contact PTSA Series PCB Terminal Block 3.5mm Pitch 1-Row, Push In Spring
- Phoenix Contact PCB Terminal Block 3.5mm Pitch 1-Row, Push In Spring Termination
- Phoenix Contact PCB Terminal Block 3.5mm Pitch 1-Row, Push In Spring Termination
- Phoenix Contact PCB Terminal Block 3.5mm Pitch 1-Row, Push In Spring Termination
- Phoenix Contact PCB Terminal Block 3.5mm Pitch 1-Row, Push In Spring Termination
- Phoenix Contact PCB Terminal Block 3.5mm Pitch 1-Row, Push In Spring Termination
- Phoenix Contact PCB Terminal Block 3.5mm Pitch 1-Row, Push In Spring Termination
