Phoenix Contact PCB Terminal Block, 2-Contact, 5.08 mm Pitch, Wave Soldering Mount, 2 Row
- RS Stock No.:
- 610-027
- Mfr. Part No.:
- 1905227
- Manufacturer:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 610-027
- Mfr. Part No.:
- 1905227
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Terminal Block | |
| Number of Contacts | 2 | |
| Pitch | 5.08mm | |
| Current | 17.5A | |
| Number of Rows | 2 | |
| Minimum Wire Size mm² | 0.2mm² | |
| Mount Type | Wave Soldering Mount | |
| Housing Material | Polyamide | |
| Maximum Wire Size mm² | 4mm² | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Orientation | 45° | |
| Colour | Green | |
| Wire Connection Method | Spring Cage | |
| Voltage | 40V | |
| Length | 24mm | |
| Standards/Approvals | cULus Recognised Approval | |
| Width | 5.08mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Terminal Block | ||
Number of Contacts 2 | ||
Pitch 5.08mm | ||
Current 17.5A | ||
Number of Rows 2 | ||
Minimum Wire Size mm² 0.2mm² | ||
Mount Type Wave Soldering Mount | ||
Housing Material Polyamide | ||
Maximum Wire Size mm² 4mm² | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 12AWG | ||
Orientation 45° | ||
Colour Green | ||
Wire Connection Method Spring Cage | ||
Voltage 40V | ||
Length 24mm | ||
Standards/Approvals cULus Recognised Approval | ||
Width 5.08mm | ||
- COO (Country of Origin):
- IN
The Phoenix Contact PCB terminal block is a pivotal component for reliable electrical connections within your printed circuit boards. Designed with efficiency in mind, this terminal block delivers outstanding performance, featuring a spring-cage connection method for secure and simple conductor connections. Its robust specifications support substantial current and voltage ratings, ensuring stability even in demanding applications. With a distinctive green housing that not only enhances visual identification but also conforms to stringent environmental standards, this terminal block stands out for its functionality and environmental responsibility.
Designed for wave soldering, catering to modern assembly methods
Environmentally compliant materials ensure sustainable use
Available in multiple configurations, providing versatility for complex installations
The green colour aids quick visual identification in any setup
Related links
- Phoenix Contact PCB Terminal Block 5.08 mm Pitch 1 Row
- Phoenix Contact FFKDS(A)/H1 Series PCB Terminal Block 5.08 mm Pitch 1 Row
- Phoenix Contact MFKDSP Series PCB Terminal Block 5.08 mm Pitch 1 Row
- Phoenix Contact MK3DSH 3 Series PCB Terminal Block 5.08 mm Pitch 1 Row
- Phoenix Contact 1706471 Series PCB Terminal Block 5.08 mm Pitch 1 Row
- Phoenix Contact MKDSF 3 Series PCB Terminal Block 5.08 mm Pitch 1 Row
- Phoenix Contact MKDS Series PCB Terminal Block 5.08 mm Pitch 1 Row
- Phoenix Contact SMKDSNF 1 Series PCB Terminal Block 5.08 mm Pitch 1 Row
