Phoenix Contact PCB Terminal Block, 8-Contact, 5.08mm Pitch, Push-In, 1-Row, Socket Termination
- RS Stock No.:
- 610-037
- Mfr. Part No.:
- 1925757
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
€577.33
(exc. VAT)
€710.12
(inc. VAT)
Temporarily out of stock
- Shipping from 28 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €577.33 | €11.547 |
*price indicative
- RS Stock No.:
- 610-037
- Mfr. Part No.:
- 1925757
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 8 | |
| Pitch | 5.08mm | |
| Number of Rows | 1 | |
| Mounting Type | Push-In | |
| Gender | Female | |
| Termination Method | Socket | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 8 | ||
Pitch 5.08mm | ||
Number of Rows 1 | ||
Mounting Type Push-In | ||
Gender Female | ||
Termination Method Socket | ||
- COO (Country of Origin):
- DE
The Phoenix Contact PCB Connector combines reliability with innovative design, ideal for modern electrical applications. The connector exhibits a nominal cross-section of 2.5 mm² and features a robust push-in spring connection mechanism that ensures a secure and easy installation without the need for tools. Engineered with a green housing, it is suitable for various environments, maintaining high performance with a nominal current rating of 12 A and a voltage rating of 320 V.
Colour coded components enhance usability and reduce the chance of errors
Sustainably designed compliant with WEEE and RoHS directives
Latching flange mounting method ensures stable installation even in dynamic environments
Supports flexible and rigid conductor connections for diverse applications
Sustainably designed compliant with WEEE and RoHS directives
Latching flange mounting method ensures stable installation even in dynamic environments
Supports flexible and rigid conductor connections for diverse applications
Related links
- Phoenix Contact PCB Terminal Block 5.08mm Pitch 1-Row, Socket Termination
- Phoenix Contact PCB Terminal Block 5.08mm Pitch 1-Row, Socket Termination
- Phoenix Contact PCB Terminal Block 5.08mm Pitch 1-Row, Socket Termination
- Phoenix Contact PCB Terminal Block 5.08mm Pitch 1-Row, Socket Termination
- Phoenix Contact PCB Terminal Block 5.08mm Pitch 1-Row, Socket Termination
- Phoenix Contact PCB Terminal Block 5.08mm Pitch 1-Row, Socket Termination
- Phoenix Contact PCB Terminal Block 5.08mm Pitch 1-Row, Socket Termination
- Phoenix Contact PCB Terminal Block 7.62mm Pitch 1-Row, Socket Termination
