Phoenix Contact UW 50/S Series Feed Through Terminal Block, 2-Contact, 18.8 mm Pitch
- RS Stock No.:
- 638-308
- Mfr. Part No.:
- 1713709
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 20 units)*
€265.42
(exc. VAT)
€326.47
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €265.42 | €13.271 |
*price indicative
- RS Stock No.:
- 638-308
- Mfr. Part No.:
- 1713709
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Feed Through Terminal Block | |
| Number of Contacts | 2 | |
| Pitch | 18.8mm | |
| Current | 15A | |
| Minimum Wire Size mm² | 6mm² | |
| Housing Material | Polyamide | |
| Maximum Wire Size mm² | 50mm² | |
| Minimum Wire Size AWG | 6AWG | |
| Maximum Wire Size AWG | 2AWG | |
| Orientation | 0° | |
| Wire Connection Method | Screw Connection with Tension Sleeve | |
| Colour | Grey | |
| Voltage | 80V | |
| Length | 35mm | |
| Width | 18.8mm | |
| Standards/Approvals | IEC 60947-7-1:2009-04, IEC 60112, EN 60695-2-13, EN 60695-2-12, cULus, VDE, UL 94 V0, IEC 60947-1:2007-06 + A1:2010-12 | |
| Series | UW 50/S | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Feed Through Terminal Block | ||
Number of Contacts 2 | ||
Pitch 18.8mm | ||
Current 15A | ||
Minimum Wire Size mm² 6mm² | ||
Housing Material Polyamide | ||
Maximum Wire Size mm² 50mm² | ||
Minimum Wire Size AWG 6AWG | ||
Maximum Wire Size AWG 2AWG | ||
Orientation 0° | ||
Wire Connection Method Screw Connection with Tension Sleeve | ||
Colour Grey | ||
Voltage 80V | ||
Length 35mm | ||
Width 18.8mm | ||
Standards/Approvals IEC 60947-7-1:2009-04, IEC 60112, EN 60695-2-13, EN 60695-2-12, cULus, VDE, UL 94 V0, IEC 60947-1:2007-06 + A1:2010-12 | ||
Series UW 50/S | ||
- COO (Country of Origin):
- CN
The Phoenix Contact Panel Feed Through Terminal Block is expertly designed for robust and reliable cross-connections in electrical installations. It features a screw connection with a tension sleeve that ensures secure contact and enhances performance even under challenging operating conditions. With a compact width of 18.8 mm, this terminal block integrates seamlessly into control cabinets and assembly panels. It is engineered to support high load currents, accommodating up to 150 A while maintaining efficiency and safety.
Accommodates multiple conductor types with flexible cross section options
Provides high reliability with its WEEE and RoHS compliance supporting environmental standards
Built to withstand demanding conditions with a wide ambient operating temperature range
Facilitates universal use with automatic panel thickness compensation
Integrates seamlessly into existing systems due to its compact design
Related links
- Phoenix Contact UWV 50-POT Series Feed Through Terminal Block 18.8 mm Pitch, Panel
- Phoenix Contact UWV 50 Series PCB Terminal Block 18.8 mm Pitch 1 Row
- Phoenix Contact UW 50-POT Series Feed Through Terminal Block 16mm² 15A
- Phoenix Contact UW 4-POT-SCM Series Horizontal Feed Through Terminal Block 8.1 mm Pitch, 1 Row
- Phoenix Contact UW 10-POT Series Feed Through Terminal Block 10.1 mm Pitch 3073461
- Phoenix Contact UW 4-POT-SL Series Horizontal Feed Through Terminal Block 8.1 mm Pitch, 1 Row
- Phoenix Contact UW 25-POT Series Feed Through Terminal Block 15.1 mm Pitch 3073500
- Phoenix Contact UW 4-POT-SCM/S Series Horizontal Feed Through Terminal Block 8.1 mm Pitch, 1 Row
