Phoenix Contact UW 4-POT-SL Series Horizontal Feed Through Terminal Block, 2 Contact(s), 8.1 mm Pitch, 1 Row

Subtotal (1 box of 50 units)*

€96.45

(exc. VAT)

€118.65

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
50 +€1.929€96.45

*price indicative

RS Stock No.:
855-7844
Mfr. Part No.:
3059757
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

UW 4-POT-SL

Product Type

Feed Through Terminal Block

Current

32A

Pitch

8.1mm

Housing Material

Polyamide

Number of Contacts

2

Number of Rows

1

Orientation

Horizontal

Standards/Approvals

CHINA RoHS, CSA, cULus, EU RoHS, EU REACH SVHC

Voltage

500V

COO (Country of Origin):
CN
Panel feed-through Terminal block, connection method: Screw connection with tension sleeve, Solder connection, number of positions: 1, load current: 32 A, cross section: 0.2 mm² - 6 mm², connection direction of the conductor to plug-in direction: 0 °, width: 8.1 mm, color: gray

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy