Phoenix Contact DFK-PC 5/..-ST Series Pluggable Terminal Block Headers & Socket, 6-Contact, 7.62 mm Pitch, 1 Row Solder
- RS Stock No.:
- 638-310
- Mfr. Part No.:
- 1716548
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
€191.09
(exc. VAT)
€235.04
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €191.09 | €19.109 |
*price indicative
- RS Stock No.:
- 638-310
- Mfr. Part No.:
- 1716548
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 6 | |
| Product Type | Pluggable Terminal Block Headers & Socket | |
| Pitch | 7.62mm | |
| Number of Rows | 1 | |
| Current | 32A | |
| Housing Material | Polyamide | |
| Connector Gender | Male | |
| Orientation | 0° | |
| Termination Type | Solder | |
| Colour | Green | |
| Contact Gender | Male | |
| Voltage | 1kV | |
| Length | 48.93mm | |
| Width | 71.22mm | |
| Series | DFK-PC 5/..-ST | |
| Standards/Approvals | IEC 61984, cULus Recognised | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 6 | ||
Product Type Pluggable Terminal Block Headers & Socket | ||
Pitch 7.62mm | ||
Number of Rows 1 | ||
Current 32A | ||
Housing Material Polyamide | ||
Connector Gender Male | ||
Orientation 0° | ||
Termination Type Solder | ||
Colour Green | ||
Contact Gender Male | ||
Voltage 1kV | ||
Length 48.93mm | ||
Width 71.22mm | ||
Series DFK-PC 5/..-ST | ||
Standards/Approvals IEC 61984, cULus Recognised | ||
- COO (Country of Origin):
- PL
The Phoenix Contact feed-through connector exemplifies modern engineering with its seamless integration of robust design and superior performance. Ideal for diverse applications, it features a nominal cross-section capacity and is built with precision to ensure reliability in various industrial environments. You can count on its exceptional electrical properties which allow for efficient signal and power transference.
Provides excellent performance in energy transmission and management
Supports a wide range of conductor cross sections for diverse applications
Flame retardant housing offers added safety during operation
Offers a compact design suitable for space constrained installations
Related links
- Phoenix Contact DFK-PC 5/..-ST Series Feed Through Terminal Block 7.62 mm Pitch 1 Row Solder
- Phoenix Contact DFK-PC 5/-STF Series Pluggable Terminal Block Headers & Socket 7.62 mm Pitch 1 Row
- Phoenix Contact DFK-PC 5/..-ST Series PCB Connector 7.62 mm Pitch 2 Row Screw
- Phoenix Contact DFK-PC 5/ 4-ST-7.62 Series Pluggable Terminal Block 7.62 mm Pitch 1716522
- Phoenix Contact DFK-PC 5/ 6-G-7.62 Series Pluggable Terminal Block 7.62 mm Pitch 1727621
- Phoenix Contact DFK-PC 5/6-GF-7.62 Series Pluggable Terminal Block 7.62 mm Pitch 1727731
- Phoenix Contact DFK-PC 5/ 6-GF-SH-7.62 Series Pluggable Terminal Block 7.62 mm Pitch 1716108
- Phoenix Contact DFK-PC Series Pluggable Terminal Block Headers & Socket 7.62 mm Pitch 1 Row Screw
