Phoenix Contact DFK-PC 5/..-ST Series Feed Through Terminal Block, 5-Contact, 7.62 mm Pitch, Push-in, 1 Row Solder
- RS Stock No.:
- 567-355
- Mfr. Part No.:
- 1716535
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
€159.31
(exc. VAT)
€195.95
(inc. VAT)
- Ready to ship from 24 December 2026
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €159.31 | €15.931 |
*price indicative
- RS Stock No.:
- 567-355
- Mfr. Part No.:
- 1716535
- Manufacturer:
- Phoenix Contact
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Feed Through Terminal Block | |
| Number of Contacts | 5 | |
| Pitch | 7.62mm | |
| Current | 32A | |
| Number of Rows | 1 | |
| Mount Type | Push-in | |
| Housing Material | Polyamide | |
| Termination Type | Solder | |
| Colour | Green | |
| Voltage | 1kV | |
| Contact Gender | Male | |
| Length | 48.93mm | |
| Series | DFK-PC 5/..-ST | |
| Standards/Approvals | cULus Recognised Approval ID: E60425-19920306, VDE report with production monitoring Approval ID: 40042389, IEC 60999-1:1999-11, IEC 60512-13-2:2006-02, IEC 60068-2-70:1995-12, IEC 60512-13-5:2006-02, IEC 60512-1-1:2002-02, IEC 60512-1-2:2002-02, IEC 60068-2-6:2007-12, IEC 60512-9-1:2010-03, DIN 50018:2013-05, IEC 60512-5-1:2002-02, IEC 60512-3-1:2002-02, IEC 60664-1:2007-04, IEC 60112 | |
| Width | 63.6mm | |
| Depth | 26.24mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Feed Through Terminal Block | ||
Number of Contacts 5 | ||
Pitch 7.62mm | ||
Current 32A | ||
Number of Rows 1 | ||
Mount Type Push-in | ||
Housing Material Polyamide | ||
Termination Type Solder | ||
Colour Green | ||
Voltage 1kV | ||
Contact Gender Male | ||
Length 48.93mm | ||
Series DFK-PC 5/..-ST | ||
Standards/Approvals cULus Recognised Approval ID: E60425-19920306, VDE report with production monitoring Approval ID: 40042389, IEC 60999-1:1999-11, IEC 60512-13-2:2006-02, IEC 60068-2-70:1995-12, IEC 60512-13-5:2006-02, IEC 60512-1-1:2002-02, IEC 60512-1-2:2002-02, IEC 60068-2-6:2007-12, IEC 60512-9-1:2010-03, DIN 50018:2013-05, IEC 60512-5-1:2002-02, IEC 60512-3-1:2002-02, IEC 60664-1:2007-04, IEC 60112 | ||
Width 63.6mm | ||
Depth 26.24mm | ||
- COO (Country of Origin):
- PL
Related links
- Phoenix Contact DFK-PC 5/..-ST Series Pluggable Terminal Block Headers & Socket 7.62 mm Pitch, 1 Row Solder
- Phoenix Contact DFK-PC 5/..-ST Series PCB Connector 7.62 mm Pitch 2 Row Screw
- Phoenix Contact DFK-PC 5/ 4-ST-7.62 Series Pluggable Terminal Block 7.62 mm Pitch 1716522
- Phoenix Contact DFK-PC 5/ 5-G-7.62 Series Pluggable Terminal Block 7.62 mm Pitch 1727618
- Phoenix Contact DFK-PC 5/ 5-GF-SH-7.62 Series Pluggable Terminal Block 7.62 mm Pitch 1716098
- Phoenix Contact DFK-PC 5/-STF Series Pluggable Terminal Block Headers & Socket 7.62 mm Pitch 1 Row
- Phoenix Contact DFK-PC 5/12-G-7.62 Series Pluggable Terminal Block 7.62 mm Pitch 1727689
- Phoenix Contact DFK-PC 4/ 5-G-7.62-LOE Series Pluggable Terminal Block 7.62 mm Pitch 1830787
