Phoenix Contact SPT Series PCB Terminal Block, 5-Contact, 3.5 mm Pitch, Solder, 1 Row
- RS Stock No.:
- 638-338
- Mfr. Part No.:
- 1824116
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 200 units)*
€920.26
(exc. VAT)
€1,131.92
(inc. VAT)
Temporarily out of stock
- Shipping from 06 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €920.26 | €4.601 |
*price indicative
- RS Stock No.:
- 638-338
- Mfr. Part No.:
- 1824116
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Terminal Block | |
| Number of Contacts | 5 | |
| Pitch | 3.5mm | |
| Current | 17.5A | |
| Number of Rows | 1 | |
| Minimum Wire Size mm² | 0.2mm² | |
| Housing Material | LCP | |
| Mount Type | Solder | |
| Maximum Wire Size mm² | 1.5mm² | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 16AWG | |
| Orientation | 90° | |
| Wire Connection Method | Push-in Spring | |
| Colour | Black | |
| Voltage | 160V | |
| Length | 7.7mm | |
| Depth | 7.7mm | |
| Series | SPT | |
| Width | 18mm | |
| Standards/Approvals | cULus Recognised, VDE | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Terminal Block | ||
Number of Contacts 5 | ||
Pitch 3.5mm | ||
Current 17.5A | ||
Number of Rows 1 | ||
Minimum Wire Size mm² 0.2mm² | ||
Housing Material LCP | ||
Mount Type Solder | ||
Maximum Wire Size mm² 1.5mm² | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 16AWG | ||
Orientation 90° | ||
Wire Connection Method Push-in Spring | ||
Colour Black | ||
Voltage 160V | ||
Length 7.7mm | ||
Depth 7.7mm | ||
Series SPT | ||
Width 18mm | ||
Standards/Approvals cULus Recognised, VDE | ||
- COO (Country of Origin):
- PL
The Phoenix Contact PCB terminal block designed for versatile applications in modern electronic systems. This terminal block provides a high degree of reliability with a nominal current rating of 17.5 A and a rated voltage of 160 V, making it suitable for demanding environments. Featuring a push-in spring connection, it ensures quick and tool-free installation, optimising assembly time. Its black colour and linear pad geometry cater to aesthetically focused designs, while the SMD soldering mount type enhances ease of integration into automated manufacturing processes.
SMD soldering allows for seamless integration into automated processes
Lightweight construction enhances overall system design
Versatile usage across multiple industries and applications
WEEE/RoHS compliance ensures environmentally friendly disposal
Related links
- Phoenix Contact SPT Series PCB Terminal Block 3.5 mm Pitch 1 Row
- Phoenix Contact SPT Series PCB Terminal Block 3.5 mm Pitch 1 Row
- Phoenix Contact SPT Series PCB Terminal Block 3.5 mm Pitch 1 Row
- Phoenix Contact SPT Series PCB Terminal Block 3.5 mm Pitch 1 Row
- Phoenix Contact SPT Series PCB Terminal Block 3.5 mm Pitch 1 Row
- Phoenix Contact SPT Series PCB Terminal Block 3.5 mm Pitch 1 Row
- Phoenix Contact SPT Series PCB Terminal Block 5.08 mm Pitch 1 Row
- Phoenix Contact SPT 1.5/5-V-3.5 Series PCB Terminal Block 3.5 mm Pitch 1990889
