Phoenix Contact SPT Series PCB Terminal Block, 7-Contact, 3.5 mm Pitch, Solder, 1 Row

Subtotal (1 pack of 200 units)*

€1,227.10

(exc. VAT)

€1,509.33

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 06 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€1,227.10€6.136

*price indicative

RS Stock No.:
638-339
Mfr. Part No.:
1824132
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

PCB Terminal Block

Number of Contacts

7

Pitch

3.5mm

Number of Rows

1

Current

17.5A

Mount Type

Solder

Housing Material

LCP

Minimum Wire Size mm²

0.2mm²

Maximum Wire Size mm²

1.5mm²

Minimum Wire Size AWG

24AWG

Maximum Wire Size AWG

16AWG

Orientation

90°

Wire Connection Method

Push-in

Colour

Black

Voltage

160V

Standards/Approvals

cULus Recognised, VDE

Length

7.7mm

Series

SPT

Width

25mm

Depth

7.7mm

COO (Country of Origin):
PL
The Phoenix Contact PCB terminal block combines cutting-edge design with reliable performance, making it an ideal choice for modern electronic applications. Created for seamless integration into surface-mount technology (SMT) processes, it ensures a straightforward installation with its push-in spring connection method. With a compact layout, the terminal block accommodates up to seven connections, significantly enhancing versatility in circuit design. Constructed from high-quality materials, it adheres to WEEE and RoHS standards, guaranteeing compliance with environmental regulations. This product is engineered to withstand temperatures ranging from -40°C to 105°C, ensuring durability in various operating conditions.

A unique colour coded actuating push button for intuitive operation

Supports a wide range of conductor cross sections for flexible usage

Test options are integrated for convenient and efficient verification

Mechanically robust with dual soldering spots per position to reduce strain

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy