Phoenix Contact SPT Series PCB Terminal Block, 6-Contact, 5.08 mm Pitch, Solder, 1 Row
- RS Stock No.:
- 638-341
- Mfr. Part No.:
- 1824459
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 200 units)*
€1,073.71
(exc. VAT)
€1,320.66
(inc. VAT)
Temporarily out of stock
- Shipping from 06 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €1,073.71 | €5.369 |
*price indicative
- RS Stock No.:
- 638-341
- Mfr. Part No.:
- 1824459
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 6 | |
| Product Type | PCB Terminal Block | |
| Pitch | 5.08mm | |
| Current | 17.5A | |
| Number of Rows | 1 | |
| Minimum Wire Size mm² | 0.2mm² | |
| Housing Material | LCP | |
| Mount Type | Solder | |
| Maximum Wire Size mm² | 1.5mm² | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 16AWG | |
| Orientation | 90° | |
| Wire Connection Method | Push-in Spring | |
| Colour | Black | |
| Voltage | 32V | |
| Series | SPT | |
| Length | 7.7mm | |
| Width | 29.4mm | |
| Standards/Approvals | VDE, cULus Recognised | |
| Depth | 7.7mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 6 | ||
Product Type PCB Terminal Block | ||
Pitch 5.08mm | ||
Current 17.5A | ||
Number of Rows 1 | ||
Minimum Wire Size mm² 0.2mm² | ||
Housing Material LCP | ||
Mount Type Solder | ||
Maximum Wire Size mm² 1.5mm² | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 16AWG | ||
Orientation 90° | ||
Wire Connection Method Push-in Spring | ||
Colour Black | ||
Voltage 32V | ||
Series SPT | ||
Length 7.7mm | ||
Width 29.4mm | ||
Standards/Approvals VDE, cULus Recognised | ||
Depth 7.7mm | ||
- COO (Country of Origin):
- PL
The Phoenix Contact PCB terminal block offers cutting-edge technology designed for efficient and reliable printed circuit board connections. This terminal block is engineered with a nominal current rating of 17.5 A and a rated voltage of 320 V, making it a robust choice for a variety of applications including automation and industrial communication. With a compact design featuring a pitch of 5.08 mm and accommodating up to six connections, it is perfect for space-constrained environments. The push-in spring connection method ensures effortless installation without the need for special tools, providing a user-friendly experience while maintaining high stability.
Accommodates a flexible range of conductor cross sections for versatile applications
Made from high quality materials ensuring longevity and reliability
A compact footprint suitable for dense circuit layouts
Incorporates a user friendly actuating push button for intuitive operation
Related links
- Phoenix Contact SPT Series PCB Terminal Block 5.08 mm Pitch 1 Row
- Phoenix Contact SPT Series PCB Terminal Block 5.08 mm Pitch 1 Row
- Phoenix Contact SPT Series PCB Terminal Block 5.08 mm Pitch 1 Row
- Phoenix Contact SPT Series PCB Terminal Block 5.08 mm Pitch 1 Row
- Phoenix Contact SPT Series PCB Terminal Block 3.5 mm Pitch 1 Row
- Phoenix Contact SPT Series PCB Terminal Block 5.08 mm Pitch 1 Row
- Phoenix Contact SPT Series PCB Terminal Block 3.81 mm Pitch 1 Row
- Phoenix Contact SPT Series PCB Terminal Block 5 mm Pitch 1 Row
