Phoenix Contact SPT Series PCB Terminal Block, 12-Contact, 5.08 mm Pitch, Solder, 1 Row
- RS Stock No.:
- 638-342
- Mfr. Part No.:
- 1824514
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 200 units)*
€1,993.97
(exc. VAT)
€2,452.58
(inc. VAT)
Temporarily out of stock
- Shipping from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €1,993.97 | €9.97 |
*price indicative
- RS Stock No.:
- 638-342
- Mfr. Part No.:
- 1824514
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Terminal Block | |
| Number of Contacts | 12 | |
| Pitch | 5.08mm | |
| Number of Rows | 1 | |
| Current | 17.5A | |
| Housing Material | LCP | |
| Mount Type | Solder | |
| Minimum Wire Size mm² | 0.2mm² | |
| Maximum Wire Size mm² | 1.5mm² | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 16AWG | |
| Orientation | 90° | |
| Colour | Black | |
| Wire Connection Method | Push-in Spring | |
| Voltage | 32V | |
| Series | SPT | |
| Depth | 7.7mm | |
| Length | 7.7mm | |
| Standards/Approvals | UL 94 V0, VDE, IEC 60068-2-6:2007-12, IEC 60664-1:2007-04, IEC 60998-1:2002-12, IEC 60998-2-2:2002-12, IEC 60947-7-4:2019-01, cULus | |
| Width | 59.88mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Terminal Block | ||
Number of Contacts 12 | ||
Pitch 5.08mm | ||
Number of Rows 1 | ||
Current 17.5A | ||
Housing Material LCP | ||
Mount Type Solder | ||
Minimum Wire Size mm² 0.2mm² | ||
Maximum Wire Size mm² 1.5mm² | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 16AWG | ||
Orientation 90° | ||
Colour Black | ||
Wire Connection Method Push-in Spring | ||
Voltage 32V | ||
Series SPT | ||
Depth 7.7mm | ||
Length 7.7mm | ||
Standards/Approvals UL 94 V0, VDE, IEC 60068-2-6:2007-12, IEC 60664-1:2007-04, IEC 60998-1:2002-12, IEC 60998-2-2:2002-12, IEC 60947-7-4:2019-01, cULus | ||
Width 59.88mm | ||
- COO (Country of Origin):
- PL
The Phoenix Contact PCB terminal block designed for seamless integration in various applications. This innovative product features a push-in spring connection method, ensuring a reliable and stable connection without requiring additional tools. With its compact dimensions and robust design, it caters to applications in automation, control cabinet building, and other critical environments. The terminal block supports a nominal current rating of 17.5 A and a rated voltage of up to 320 V, making it suitable for demanding electrical challenges. Designed for surface mounting (SMD), it boasts a pin layout that facilitates easy assembly on modern printed circuit boards. This component is not only user-friendly but also optimised for efficient thermal management, guaranteeing performance even in high ambient temperatures.
User friendly appearance with intuitive actuator operation
Optimised for reflow soldering processes for enhanced manufacturing
Stable contact force reduces the risk of connection failure
Multiple solder pins per potential ensure robust connectivity
Related links
- Phoenix Contact SPT Series PCB Terminal Block 5.08 mm Pitch 1 Row
- Phoenix Contact SPT Series PCB Terminal Block 5.08 mm Pitch 1 Row
- Phoenix Contact SPT Series PCB Terminal Block 3.5 mm Pitch 1 Row
- Phoenix Contact SPT Series PCB Terminal Block 5.08 mm Pitch 1 Row
- Phoenix Contact SPT Series PCB Terminal Block 5.08 mm Pitch 1 Row
- Phoenix Contact SPT Series PCB Terminal Block 5.08 mm Pitch 1 Row
- Phoenix Contact SPT Series PCB Terminal Block 3.81 mm Pitch 1 Row
- Phoenix Contact SPT Series PCB Terminal Block 5 mm Pitch 1 Row
