Phoenix Contact SPT Series PCB Terminal Block, 5-Contact, 15 mm Pitch, 1 Row

Subtotal (1 pack of 20 units)*

€624.84

(exc. VAT)

€768.55

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€624.84€31.242

*price indicative

RS Stock No.:
638-409
Mfr. Part No.:
1845373
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

PCB Terminal Block

Number of Contacts

5

Pitch

15mm

Number of Rows

1

Series

SPT

COO (Country of Origin):
CN
The Phoenix Contact PCB terminal block is engineered to provide robust electrical connections in compact circuitry. This terminal block boasts a nominal current of 125 A and a rated voltage of 1000 V, ensuring it handles demanding applications with ease. Its innovative push-in spring connection method not only simplifies installation but also optimises space efficiency. Designed for effective wave soldering, the terminal block ensures secure and reliable mounting on PCBs. With a pitch of 15 mm and a linear pin layout, it facilitates neat integration into various configurations.

Wide range of conductor cross sections accommodates various installation needs

Robust housing material offers excellent thermal and electrical insulation

Suitable for a multitude of industries including automotive and industrial manufacturing

Compatible with multiple accessories to enhance usability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy