Phoenix Contact PCB Terminal Block, 5-Contact, 15 mm Pitch, Through Hole, 1 Row
- RS Stock No.:
- 249-2993
- Mfr. Part No.:
- 1119821
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 25 units)*
€468.84
(exc. VAT)
€576.67
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 23 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €468.84 | €18.754 |
*price indicative
- RS Stock No.:
- 249-2993
- Mfr. Part No.:
- 1119821
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Terminal Block | |
| Number of Contacts | 5 | |
| Pitch | 15mm | |
| Current | 76A | |
| Number of Rows | 1 | |
| Minimum Wire Size mm² | 0.75mm² | |
| Mount Type | Through Hole | |
| Maximum Wire Size mm² | 16mm² | |
| Minimum Wire Size AWG | 18AWG | |
| Maximum Wire Size AWG | 4AWG | |
| Orientation | Straight | |
| Wire Connection Method | Push-in | |
| Colour | Green | |
| Voltage | 1000V | |
| Length | 32mm | |
| Standards/Approvals | RoHS | |
| Width | 71.9mm | |
| Depth | 39.6mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Terminal Block | ||
Number of Contacts 5 | ||
Pitch 15mm | ||
Current 76A | ||
Number of Rows 1 | ||
Minimum Wire Size mm² 0.75mm² | ||
Mount Type Through Hole | ||
Maximum Wire Size mm² 16mm² | ||
Minimum Wire Size AWG 18AWG | ||
Maximum Wire Size AWG 4AWG | ||
Orientation Straight | ||
Wire Connection Method Push-in | ||
Colour Green | ||
Voltage 1000V | ||
Length 32mm | ||
Standards/Approvals RoHS | ||
Width 71.9mm | ||
Depth 39.6mm | ||
- COO (Country of Origin):
- PL
The Phoenix Contact single row, 15 mm pitch, 5 positions PCB terminal block has Zigzag pinning W Pin layout and lever Push-in connection with contact material made of Cu alloy. It has 76 A nominal current & 1000v nominal voltage.
Tool-free lever principle enables time-saving connection and release of conductors with/without ferrules
Clear lever positions provide reliable feedback on opened or closed clamping spaces
Defined contact force ensures that contact remains stable over the long term
Time-saving push-in connection when lever is closed
Intuitive operation
UL Recognized / cULus Recognized
Related links
- Weidmüller LU Series PCB Terminal Block 15 mm Pitch 1 Row
- Phoenix Contact SPT Series PCB Terminal Block 15 mm Pitch, 1 Row
- Phoenix Contact SPTA Series PCB Terminal Block 15 mm Pitch 1 Row
- Phoenix Contact LPTA 16 Series PCB Terminal Block 15 mm Pitch 1 Row
- Phoenix Contact MKDSP Series PCB Terminal Block 15 mm Pitch 1 Row
- Weidmüller LXXX Series PCB Terminal Block 15 mm Pitch 1 Row Solder
- Weidmüller LU Series PCB Terminal Block 15 mm Pitch 2492240000
- Weidmüller LU Series PCB Terminal Block 15 mm Pitch 2500590000
