Phoenix Contact PTSM Series PCB Terminal Block, 7-Contact, 2.5 mm Pitch, Wave Soldering Mount, 1 Row
- RS Stock No.:
- 638-415
- Mfr. Part No.:
- 1770937
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 530 units)*
€1,688.76
(exc. VAT)
€2,077.17
(inc. VAT)
- Shipping from 01 February 2027
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €1,688.76 | €3.186 |
*price indicative
- RS Stock No.:
- 638-415
- Mfr. Part No.:
- 1770937
- Manufacturer:
- Phoenix Contact
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Terminal Block | |
| Number of Contacts | 7 | |
| Pitch | 2.5mm | |
| Current | 6A | |
| Number of Rows | 1 | |
| Mount Type | Wave Soldering Mount | |
| Minimum Wire Size mm² | 0.14mm² | |
| Housing Material | LCP | |
| Maximum Wire Size mm² | 0.5mm² | |
| Minimum Wire Size AWG | 26AWG | |
| Maximum Wire Size AWG | 20AWG | |
| Orientation | 0° | |
| Wire Connection Method | Push-in Spring | |
| Colour | Black | |
| Voltage | 160V | |
| Length | 1mm | |
| Width | 18mm | |
| Standards/Approvals | VDE approval of drawings, cULus Recognised, DIN EN 61340-5-1 (VDE 0300-5-1): 2008-07, IEC 60112, IEC 60664-1:2007-04, IEC 60998-2-1:2002-12, IEC 60998-2-2:2002-12, UL Recognised | |
| Series | PTSM | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Terminal Block | ||
Number of Contacts 7 | ||
Pitch 2.5mm | ||
Current 6A | ||
Number of Rows 1 | ||
Mount Type Wave Soldering Mount | ||
Minimum Wire Size mm² 0.14mm² | ||
Housing Material LCP | ||
Maximum Wire Size mm² 0.5mm² | ||
Minimum Wire Size AWG 26AWG | ||
Maximum Wire Size AWG 20AWG | ||
Orientation 0° | ||
Wire Connection Method Push-in Spring | ||
Colour Black | ||
Voltage 160V | ||
Length 1mm | ||
Width 18mm | ||
Standards/Approvals VDE approval of drawings, cULus Recognised, DIN EN 61340-5-1 (VDE 0300-5-1): 2008-07, IEC 60112, IEC 60664-1:2007-04, IEC 60998-2-1:2002-12, IEC 60998-2-2:2002-12, UL Recognised | ||
Series PTSM | ||
- COO (Country of Origin):
- IN
Related links
- Phoenix Contact PTSM Series PCB Terminal Block 2.5 mm Pitch 1 Row
- Phoenix Contact PTSM 0 Series PCB Terminal Block 2.5 mm Pitch 1 Row
- Phoenix Contact PTSM Series PCB Terminal Block 2.5 mm Pitch 1 Row
- Phoenix Contact PTSM Series PCB Terminal Block 2.5 mm Pitch 1 Row
- Phoenix Contact PTSM Series PCB Terminal Block 2.5 mm Pitch 1 Row
- Phoenix Contact PTSM Series PCB Terminal Block 2.5 mm Pitch 1 Row
- Phoenix Contact PTSM Series PCB Terminal Block 2.5 mm Pitch 1 Row
- Phoenix Contact PTSM Series Straight Wave Soldering Mount PCB Header 2.5 mm Pitch Shrouded
