Phoenix Contact PTSM Series PCB Terminal Block, 3-Contact, 2.5 mm Pitch, Wave Soldering Mount, 1 Row
- RS Stock No.:
- 658-638
- Mfr. Part No.:
- 1814508
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 530 units)*
€804.14
(exc. VAT)
€989.09
(inc. VAT)
Temporarily out of stock
- Shipping from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €804.14 | €1.517 |
*price indicative
- RS Stock No.:
- 658-638
- Mfr. Part No.:
- 1814508
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 3 | |
| Product Type | PCB Terminal Block | |
| Pitch | 2.5mm | |
| Number of Rows | 1 | |
| Current | 6A | |
| Minimum Wire Size mm² | 0.14mm² | |
| Mount Type | Wave Soldering Mount | |
| Housing Material | Polyamide | |
| Maximum Wire Size mm² | 0.5mm² | |
| Minimum Wire Size AWG | 26AWG | |
| Maximum Wire Size AWG | 20AWG | |
| Orientation | 0° | |
| Colour | Signal White | |
| Wire Connection Method | Push-in Spring | |
| Voltage | 160V | |
| Width | 8mm | |
| Series | PTSM | |
| Standards/Approvals | cULus Recognised, UL Recognised, VDE | |
| Length | 1mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 3 | ||
Product Type PCB Terminal Block | ||
Pitch 2.5mm | ||
Number of Rows 1 | ||
Current 6A | ||
Minimum Wire Size mm² 0.14mm² | ||
Mount Type Wave Soldering Mount | ||
Housing Material Polyamide | ||
Maximum Wire Size mm² 0.5mm² | ||
Minimum Wire Size AWG 26AWG | ||
Maximum Wire Size AWG 20AWG | ||
Orientation 0° | ||
Colour Signal White | ||
Wire Connection Method Push-in Spring | ||
Voltage 160V | ||
Width 8mm | ||
Series PTSM | ||
Standards/Approvals cULus Recognised, UL Recognised, VDE | ||
Length 1mm | ||
- COO (Country of Origin):
- IN
The Phoenix Contact PCB terminal block designed to deliver reliable connections in compact dimensions. Featuring a nominal current rating of 6 A and a rated voltage of 160 V, this terminal block is ideal for use in various applications demanding efficient space utilisation without compromising on performance. Its innovative push-in spring connection method simplifies installation, ensuring a secure and stable contact that enhances durability over time. With robust pin layout and environmental compliance, this product caters to the stringent demands of modern industries, making it the perfect choice for an array of electrical and automation setups.
Compliant with RoHS and designed to be free of hazardous substances
Utilises a time saving connection method, eliminating the need for specialised tools
Built with high quality materials ensuring longevity and reliability in electronic applications
Related links
- Phoenix Contact PTSM Series PCB Terminal Block 2.5 mm Pitch 1 Row
- Phoenix Contact PTSM Series PCB Terminal Block 2.5 mm Pitch 1 Row
- Phoenix Contact PTSM Series PCB Terminal Block 2.5 mm Pitch 1 Row
- Phoenix Contact PTSM Series PCB Terminal Block 2.5 mm Pitch 1 Row
- Phoenix Contact PTSM Series PCB Terminal Block 2.5 mm Pitch 1 Row
- Phoenix Contact PTSM 0 Series PCB Terminal Block 2.5 mm Pitch 1 Row
- Phoenix Contact PCB Terminal Block 2.5 mm Pitch 1 Row
- Phoenix Contact PTSM Series Straight Wave Soldering Mount PCB Header 2.5 mm Pitch Shrouded
