Phoenix Contact MKDSO Series PCB Terminal Block, 2-Contact, 5 mm Pitch, Wave Soldering Mount, 1 Row
- RS Stock No.:
- 638-457
- Mfr. Part No.:
- 1707195
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 250 units)*
€712.03
(exc. VAT)
€875.80
(inc. VAT)
- Shipping from 30 December 2026
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €712.03 | €2.848 |
*price indicative
- RS Stock No.:
- 638-457
- Mfr. Part No.:
- 1707195
- Manufacturer:
- Phoenix Contact
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 2 | |
| Product Type | PCB Terminal Block | |
| Pitch | 5mm | |
| Number of Rows | 1 | |
| Current | 24A | |
| Minimum Wire Size mm² | 0.14mm² | |
| Housing Material | Polyamide | |
| Mount Type | Wave Soldering Mount | |
| Maximum Wire Size mm² | 2.5mm² | |
| Minimum Wire Size AWG | 26AWG | |
| Maximum Wire Size AWG | 14AWG | |
| Orientation | Perpendicular | |
| Colour | Green | |
| Wire Connection Method | Screw | |
| Voltage | 40V | |
| Standards/Approvals | VDE 40023968, UL 94 V0, IEC 60999-1:1999-11, IEC 60947-7-4:2019-01, IEC 60664-1:2007-04, IEC 60512-3-1:2002-02, IEC 60112, EN 60695-2-13, EN 60695-10-2, cULus E60425-19770427, CSA 13631, EN 60695-2-12 | |
| Width | 10.95mm | |
| Length | 15.3mm | |
| Series | MKDSO | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 2 | ||
Product Type PCB Terminal Block | ||
Pitch 5mm | ||
Number of Rows 1 | ||
Current 24A | ||
Minimum Wire Size mm² 0.14mm² | ||
Housing Material Polyamide | ||
Mount Type Wave Soldering Mount | ||
Maximum Wire Size mm² 2.5mm² | ||
Minimum Wire Size AWG 26AWG | ||
Maximum Wire Size AWG 14AWG | ||
Orientation Perpendicular | ||
Colour Green | ||
Wire Connection Method Screw | ||
Voltage 40V | ||
Standards/Approvals VDE 40023968, UL 94 V0, IEC 60999-1:1999-11, IEC 60947-7-4:2019-01, IEC 60664-1:2007-04, IEC 60512-3-1:2002-02, IEC 60112, EN 60695-2-13, EN 60695-10-2, cULus E60425-19770427, CSA 13631, EN 60695-2-12 | ||
Width 10.95mm | ||
Length 15.3mm | ||
Series MKDSO | ||
- COO (Country of Origin):
- DE
Related links
- Phoenix Contact MKDSO Series PCB Terminal Block 5 mm Pitch 1 Row
- Phoenix Contact MKDSO Series PCB Terminal Block 5 mm Pitch 1 Row
- Phoenix Contact MKDSO Series PCB Terminal Block 5 mm Pitch 1 Row
- Phoenix Contact MKDSO Series PCB Terminal Block 5 mm Pitch 1 Row
- Phoenix Contact MKDSO 2 Series PCB Terminal Block Wave Soldering Mount, 1 Row
- Phoenix Contact MKDSO Series PCB Terminal Block 5 mm Pitch 1 Row
- Phoenix Contact MKDSO Series PCB Terminal Block 3.5 mm Pitch 1 Row
- Phoenix Contact MKDSO Series PCB Terminal Block 3.5 mm Pitch 1 Row
