Phoenix Contact ZFKDS(A) 1-W Series PCB Terminal Block, 1-Contact, 6.35 mm Pitch, Wave Soldering Mount, 1 Row

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
638-603
Mfr. Part No.:
1704994
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

PCB Terminal Block

Number of Contacts

1

Pitch

6.35mm

Current

12A

Number of Rows

1

Housing Material

Polyamide

Mount Type

Wave Soldering Mount

Minimum Wire Size mm²

0.14mm²

Maximum Wire Size mm²

1.5mm²

Minimum Wire Size AWG

26AWG

Maximum Wire Size AWG

16AWG

Orientation

45°

Colour

Green

Wire Connection Method

Spring Cage

Voltage

20V

Width

6.85mm

Series

ZFKDS(A) 1-W

Standards/Approvals

cULus Recognised Approval

Length

16.85mm

COO (Country of Origin):
PL
The Phoenix Contact PCB terminal block is an innovative solution designed for seamless integration into various electrical applications. Its robust construction ensures reliable performance, making it ideal for challenging environments. With a nominal current rating of 12 A and a rated voltage of 200 V, this product is engineered for efficiency and safety. The green housing, featuring a pitch of 3.81 mm, allows for optimal space utilisation on PCBs. The terminal block employs a spring-cage connection method facilitating effortless wiring and ensuring a secure fit.

Suitable for a wide range of ambient temperatures promotes reliability in diverse conditions

End terminal block design caters for custom grouping of components

Efficient heat dissipation ensures improved operational longevity

High surge voltage ratings provide additional safety in critical applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy