Phoenix Contact MCVR Series PCB Connector, 16-Contact, 3.5 mm Pitch, 1 Row Screw
- RS Stock No.:
- 492-713
- Mfr. Part No.:
- 1863291
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
€872.72
(exc. VAT)
€1,073.45
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €872.72 | €17.454 |
*price indicative
- RS Stock No.:
- 492-713
- Mfr. Part No.:
- 1863291
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 16 | |
| Product Type | PCB Connector | |
| Pitch | 3.5mm | |
| Number of Rows | 1 | |
| Current | 8A | |
| Housing Material | Polyamide | |
| Colour | Green | |
| Termination Type | Screw | |
| Contact Gender | Female | |
| Voltage | 160V | |
| Width | 56.8mm | |
| Length | 7mm | |
| Standards/Approvals | ROHS, IEC 60999-1:1999-11 | |
| Series | MCVR | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 16 | ||
Product Type PCB Connector | ||
Pitch 3.5mm | ||
Number of Rows 1 | ||
Current 8A | ||
Housing Material Polyamide | ||
Colour Green | ||
Termination Type Screw | ||
Contact Gender Female | ||
Voltage 160V | ||
Width 56.8mm | ||
Length 7mm | ||
Standards/Approvals ROHS, IEC 60999-1:1999-11 | ||
Series MCVR | ||
- COO (Country of Origin):
- DE
The Phoenix Contact PCB Connector is designed for seamless integration into various applications, delivering reliable performance and robust connectivity. Part of the MCVR 1.5/-ST series, it offers a nominal current of 8 A and supports a rated voltage of 160 V, making it suitable for a wide range of electrical systems. With its compact design featuring a 3.5 mm pitch, this connector is ideal for space-constrained environments. The innovative screw connection with tension sleeve ensures a secure grip, providing excellent contact force and low temperature rise. Suitable for both solid and flexible conductors, this connector is perfect for a multitude of installations while conforming to the highest industry standards for safety and reliability.
Designed for versatility in various applications
Robust construction ensures long lasting performance
Offers compatibility with both solid and flexible conductors
Compact design enhances space efficiency in installations
Secure screw connection optimises contact reliability
Low temperature rise contributes to safety and efficiency
Conforms to stringent industry regulations for quality assurance
Ideal for high density PCB layouts
Related links
- Phoenix Contact MCVR Series PCB Connector 3.5 mm Pitch, 1 Row Screw
- Phoenix Contact MCVR Series PCB Connector 3.5 mm Pitch 1 Row Screw
- Phoenix Contact MCVR Series PCB Terminal Block 3.5 mm Pitch 1 Row Screw
- Phoenix Contact MCVR Series PCB Connector 3.81 mm Pitch, 1 Row Screw
- Phoenix Contact MCVR Series PCB Connector 3.81 mm Pitch, 1 Row Screw
- Phoenix Contact MCVR Series PCB Terminal Block 3.5 mm Pitch 1 Row Socket
- Phoenix Contact MCVR 1 Series PCB Connector 3.5 mm Pitch, 1 Row Screw
- Phoenix Contact MCVR 1 Series PCB Connector 3.5 mm Pitch, 1 Row Screw
