Phoenix Contact PTSM Series PCB Terminal Block, 6-Contact, 2.5 mm Pitch, Solder, 1 Row
- RS Stock No.:
- 658-640
- Mfr. Part No.:
- 1814676
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 770 units)*
€2,068.00
(exc. VAT)
€2,543.64
(inc. VAT)
Temporarily out of stock
- Shipping from 08 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €2,068.00 | €2.686 |
*price indicative
- RS Stock No.:
- 658-640
- Mfr. Part No.:
- 1814676
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 6 | |
| Product Type | PCB Terminal Block | |
| Pitch | 2.5mm | |
| Number of Rows | 1 | |
| Mount Type | Solder | |
| Standards/Approvals | No | |
| Series | PTSM | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 6 | ||
Product Type PCB Terminal Block | ||
Pitch 2.5mm | ||
Number of Rows 1 | ||
Mount Type Solder | ||
Standards/Approvals No | ||
Series PTSM | ||
- COO (Country of Origin):
- IN
The Phoenix Contact PCB terminal block offers a robust solution for efficient connectivity in electronic systems. Designed with precision, this product facilitates a seamless soldering process, ideal for surface-mounted device (SMD) applications. The terminal block flaunts a white finish, ensuring stability in colour during welding and extended use. Its compact dimensions house a remarkable six potential connections, each engineered for optimal current carrying capacity, making it perfect for various demanding applications. Coupled with its user-friendly push-in spring connection method, this terminal block minimises installation time without compromising reliability.
Tested for mechanical reliability, including pull out tests
Complies with WEEE/RoHS regulations for environmentally conscious applications
Offers robust surge voltage ratings for enhanced safety in operations
Includes solder anchors that minimise stress on solder joints
Related links
- Phoenix Contact PTSM Series PCB Terminal Block 2.5 mm Pitch 1 Row
- Phoenix Contact PTSM Series PCB Terminal Block 2.5 mm Pitch 1 Row
- Phoenix Contact PTSM Series PCB Terminal Block 2.5 mm Pitch 1 Row
- Phoenix Contact PTSM Series PCB Terminal Block 2.5 mm Pitch 1 Row
- Phoenix Contact PTSM Series PCB Terminal Block 2.5 mm Pitch 1 Row
- Phoenix Contact PTSM Series PCB Terminal Block 2.5 mm Pitch 1 Row
- Phoenix Contact PTSM 0 Series PCB Terminal Block 2.5 mm Pitch 1 Row
- Phoenix Contact PTSM Series PCB Terminal Block 2.5 mm Pitch 1 Row
