HARTING Har Flexicon Series PCB Terminal Block, 12-Contact, 5 mm Pitch, PCB, 1 Row

Image representative of range

Subtotal (1 bag of 100 units)*

€360.50

(exc. VAT)

€443.42

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +€360.50€3.605

*price indicative

RS Stock No.:
737-795
Mfr. Part No.:
14021216402000
Manufacturer:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Number of Contacts

12

Product Type

PCB Terminal Block

Pitch

5mm

Current

13.5A

Number of Rows

1

Minimum Wire Size mm²

0.05mm²

Housing Material

Polyamide

Mount Type

PCB

Maximum Wire Size mm²

1.5mm²

Minimum Wire Size AWG

30AWG

Maximum Wire Size AWG

16AWG

Orientation

Horizontal

Wire Connection Method

Screw

Colour

Black

Voltage

220V

Depth

12.8mm

Standards/Approvals

UL 94 V-0

Width

8.2mm

Series

Har Flexicon

Length

60mm

COO (Country of Origin):
IT
The HARTING har-flexicon 5,00 TTSH-12 BK 1,5 is a PCB Terminal Block designed for efficient device connectivity in industrial applications. It routes power, data, and signals through the side of the device to the PCB, ensuring reliable performance and streamlined installation.

Features & Benefits


PCB Terminal Block provides a secure connection for various industrial devices

Rated current of 13.5 A supports robust electrical performance

Horizontal orientation allows for efficient space utilisation on PCBs

Screw termination and reflow soldering termination options enhance installation flexibility

Constructed from copper alloy for excellent conductivity and durability

Polyamide and polyphthalamide housing materials ensure resilience in demanding environments

Complies with CE, RoHS, and UL standards for safety and reliability

Compact dimensions of 60 mm length and 12.8 mm depth facilitate integration into tight spaces

Supports wire sizes from 0.05 mm² to 1.5 mm² for versatile connectivity

Black colour provides a professional appearance suitable for various applications

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Employed in manufacturing and assembly lines

Installed in outdoor electrical enclosures

Applied in electrical distribution systems

What type of mounting does this product require?


This PCB Terminal Block requires PCB mounting for installation.

Is this product RoHS and REACH compliant?


Yes, this product meets RoHS and REACH compliance standards.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy