HARTING Har Flexicon Series PCB Terminal Block, 12-Contact, 5 mm Pitch, 1 Row, 14311216402000

Image representative of range

Subtotal (1 bag of 100 units)*

€477.35

(exc. VAT)

€587.14

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +€477.35€4.774

*price indicative

RS Stock No.:
740-208
Mfr. Part No.:
14311216402000
Manufacturer:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Product Type

PCB Terminal Block

Number of Contacts

12

Pitch

5mm

Current

15A

Number of Rows

1

Minimum Wire Size mm²

0.05mm²

Housing Material

Polyamide, Polyphthalamide

Connector Gender

Female

Maximum Wire Size mm²

2.5mm²

Minimum Wire Size AWG

30AWG

Maximum Wire Size AWG

12AWG

Orientation

Horizontal

Wire Connection Method

Screw

Colour

Green

Voltage

250V

Width

15.5mm

Standards/Approvals

UL 94 V-0

Depth

18.4mm

Series

Har Flexicon

Length

60mm

COO (Country of Origin):
IT
The HARTING PCB connector Terminal Block is designed for efficient device connectivity in industrial applications, facilitating the routing of power, data, and signals to the PCB. Its robust construction and reliable performance make it suitable for various electronic systems.

Features & Benefits


Connector type is female, ensuring secure connections

Horizontal orientation allows for space-efficient installation

Screw termination method provides reliable and easy wire connections

Rated current of 15 A supports a wide range of applications

12 contacts enable multiple connections in a Compact design

Made from copper alloy for excellent conductivity

Housing materials include polyamide and polyphthalamide for durability

Complies with multiple standards including RoHS and UL 1059 for safety

Compact dimensions of 60 mm length and 15.5 mm width optimise space

Maximum wire size of 2.5 mm² accommodates various wire gauges

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Employed in manufacturing and assembly lines

Integrated into electronics and PCB applications

Applied in electrical distribution systems

What is the rated voltage for this product?


The rated voltage for this PCB connector Terminal Block is 250 V.

Is this product RoHS and REACH compliant?


Yes, this product is RoHS and REACH compliant.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy