HARTING Har Flexicon Series PCB Terminal Block, 4-Contact, 5 mm Pitch, PCB, 1 Row
- RS Stock No.:
- 744-741
- Mfr. Part No.:
- 14020416404000
- Manufacturer:
- HARTING
Image representative of range
Subtotal (1 bag of 150 units)*
€176.22
(exc. VAT)
€216.75
(inc. VAT)
Temporarily out of stock
- Shipping from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €176.22 | €1.175 |
*price indicative
- RS Stock No.:
- 744-741
- Mfr. Part No.:
- 14020416404000
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Number of Contacts | 4 | |
| Product Type | PCB Terminal Block | |
| Pitch | 5mm | |
| Number of Rows | 1 | |
| Current | 17.5A | |
| Housing Material | Polyamide | |
| Mount Type | PCB | |
| Minimum Wire Size mm² | 0.05mm² | |
| Maximum Wire Size mm² | 2.5mm² | |
| Minimum Wire Size AWG | 30AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Orientation | Horizontal | |
| Colour | Black | |
| Wire Connection Method | Screw | |
| Voltage | 300V | |
| Series | Har Flexicon | |
| Length | 15mm | |
| Standards/Approvals | UL 94 V-0 | |
| Width | 9mm | |
| Depth | 17.6mm | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Number of Contacts 4 | ||
Product Type PCB Terminal Block | ||
Pitch 5mm | ||
Number of Rows 1 | ||
Current 17.5A | ||
Housing Material Polyamide | ||
Mount Type PCB | ||
Minimum Wire Size mm² 0.05mm² | ||
Maximum Wire Size mm² 2.5mm² | ||
Minimum Wire Size AWG 30AWG | ||
Maximum Wire Size AWG 12AWG | ||
Orientation Horizontal | ||
Colour Black | ||
Wire Connection Method Screw | ||
Voltage 300V | ||
Series Har Flexicon | ||
Length 15mm | ||
Standards/Approvals UL 94 V-0 | ||
Width 9mm | ||
Depth 17.6mm | ||
- COO (Country of Origin):
- IT
The HARTING har-flexicon 5,00 TTSH-4 BK 2,5 is a PCB Terminal Block designed for efficient device connectivity in industrial applications. It routes power, data, and signals through the side of the device to the PCB, ensuring reliable performance and streamlined installation.
Features & Benefits
PCB Terminal Block provides a secure connection for various industrial devices
Rated current of 17.5 A supports robust electrical performance
Horizontal orientation allows for efficient space utilisation on PCBs
Screw termination and reflow soldering termination options enhance installation flexibility
Made from copper alloy for excellent conductivity and durability
Polyamide and polyphthalamide housing materials ensure thermal stability and resistance
Complies with CE, RoHS, and UL standards for safety and reliability
Compact dimensions of 15 mm length and 9 mm width facilitate integration in tight spaces
Maximum wire size of 2.5 mm² accommodates a range of wiring needs
Black colour provides a professional appearance suitable for various applications
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Integrated into industrial networking environments
Applied in electrical distribution systems
What type of mounting does this product require?
This PCB Terminal Block requires PCB mounting for installation.
Is this product RoHS and REACH compliant?
Yes, this product is RoHS and REACH compliant.
Related links
- HARTING Har Flexicon Series PCB Terminal Block 5 mm Pitch 1 Row
- HARTING Har-Flexicon Series PCB Terminal Block 5 mm Pitch 14310416201201
- HARTING Har Flexicon Series PCB Terminal Block 5 mm Pitch 14310416402000
- HARTING Har Flexicon Series PCB Terminal Block 5 mm Pitch 14310416102000
- HARTING Har Flexicon Series PCB Terminal Block 5 mm Pitch 1 Row
- HARTING Har Flexicon Series PCB Terminal Block 5 mm Pitch 1 Row
- HARTING Har Flexicon Series PCB Terminal Block 5 mm Pitch 1 Row
- HARTING Har Flexicon Series PCB Terminal Block 5 mm Pitch 1 Row
