Molex 39501 Series PCB Terminal Block, 7-Contact, 3.50 mm Pitch, Vertical, 1 Row
- RS Stock No.:
- 795-320
- Mfr. Part No.:
- 39501-1007
- Manufacturer:
- Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 795-320
- Mfr. Part No.:
- 39501-1007
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 7 | |
| Product Type | PCB Terminal Block | |
| Pitch | 3.50mm | |
| Current | 8A | |
| Number of Rows | 1 | |
| Mount Type | Vertical | |
| Wire Connection Method | Wire to Board | |
| Colour | Black | |
| Voltage | 300V | |
| Series | 39501 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 7 | ||
Product Type PCB Terminal Block | ||
Pitch 3.50mm | ||
Current 8A | ||
Number of Rows 1 | ||
Mount Type Vertical | ||
Wire Connection Method Wire to Board | ||
Colour Black | ||
Voltage 300V | ||
Series 39501 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The Molex Vertical PCB Header is a 3.50mm pitch Connector designed for wire-to-board applications, featuring seven circuits for enhanced connectivity in electronic assemblies.
Active status ensures current availability for projects
Constructed from black resin for durability and reliability
Supports a maximum voltage of 300V and current of 8.0A
Designed for vertical orientation, Ideal for space-efficient applications
Temperature range of -40° to +105°C ensures performance in various environments
Related links
- Molex 39501 Series Vertical Through Hole PCB Terminal Block Header 3.5 mm Pitch Shrouded
- Molex 39507 Series Pluggable Terminal Block 3.50 mm Pitch 1 Row
- Molex 39501 Series Plug 3.5 mm Pitch 39501-6004
- Molex 39501 Series Vertical Through Hole PCB Header 3.5 mm Pitch Shrouded
- Molex 39501 Series Pluggable Terminal Block 3.5 mm Pitch 395011010
- Molex 39511 Series Vertical Through Hole PCB Header 3.81 mm Pitch Shrouded
- Molex 74099 Series Vertical Surface Mount PCB Header 2.54 mm Pitch Shrouded
- Molex 39503 Series Pluggable Terminal Block 3.50 mm Pitch 1 Row
