RND RND 205 Series Wire-to-Board Terminal Block, 4-Contact, 5.08 mm Pitch, PCB, 1 Row
- RS Stock No.:
- 804-844
- Mfr. Part No.:
- RND 205-130-5.08-04P
- Manufacturer:
- RND
Subtotal (1 pack of 100 units)*
€43.28
(exc. VAT)
€53.23
(inc. VAT)
Temporarily out of stock
- Shipping from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €43.28 | €0.433 |
*price indicative
- RS Stock No.:
- 804-844
- Mfr. Part No.:
- RND 205-130-5.08-04P
- Manufacturer:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Number of Contacts | 4 | |
| Product Type | Wire-to-Board Terminal Block | |
| Pitch | 5.08mm | |
| Current | 24A | |
| Number of Rows | 1 | |
| Housing Material | 66 Nylon, Polyamide 66 | |
| Mount Type | PCB | |
| Minimum Wire Size mm² | 0.34mm² | |
| Maximum Wire Size mm² | 4mm² | |
| Minimum Wire Size AWG | 12AWG | |
| Maximum Wire Size AWG | 26AWG | |
| Orientation | Vertical | |
| Colour | Green | |
| Wire Connection Method | Screw Connection | |
| Voltage | 300V | |
| Width | 11.2mm | |
| Depth | 18mm | |
| Series | RND 205 | |
| Length | 5.58mm | |
| Select all | ||
|---|---|---|
Brand RND | ||
Number of Contacts 4 | ||
Product Type Wire-to-Board Terminal Block | ||
Pitch 5.08mm | ||
Current 24A | ||
Number of Rows 1 | ||
Housing Material 66 Nylon, Polyamide 66 | ||
Mount Type PCB | ||
Minimum Wire Size mm² 0.34mm² | ||
Maximum Wire Size mm² 4mm² | ||
Minimum Wire Size AWG 12AWG | ||
Maximum Wire Size AWG 26AWG | ||
Orientation Vertical | ||
Colour Green | ||
Wire Connection Method Screw Connection | ||
Voltage 300V | ||
Width 11.2mm | ||
Depth 18mm | ||
Series RND 205 | ||
Length 5.58mm | ||
- COO (Country of Origin):
- CN
The RND PCB Terminal Block designed for secure electrical interconnections. Its Compact 5.08mm pitch facilitates optimal space utilisation on printed circuit boards.
Manufactured from Durable PA66 material, ensuring longevity and reliability
Rated for voltages up to 300V and currents of 24A, catering to a range of applications
Features a wire range of 26 to 12AWG, accommodating varied wiring needs
Related links
- RND RND 205 Series Wire-to-Board Terminal Block 5.08 mm Pitch 1 Row
- RND RND 205 Series Wire-to-Board Terminal Block 5.08 mm Pitch 1 Row
- RND RND 205 Series Wire-to-Board Terminal Block 5.08 mm Pitch 1 Row
- RND RND 205 Series Terminal Block 5.08 mm Pitch 1 Row
- RND RBD 205 Series Terminal Block 5 mm Pitch 1 Row
- RND RND 205 Series Wire-to-Board Terminal Block 5 mm Pitch 1 Row
- RND RND 205 Series Wire-to-Board Terminal Block 3.81 mm Pitch 1 Row
- RND RND 205 Series Pluggable Terminal Block 5.08 mm Pitch RND 205-00366
