RND RND 205 Series Terminal Block, 4-Contact, 5.08 mm Pitch, PCB, 1 Row
- RS Stock No.:
- 805-005
- Mfr. Part No.:
- RND 205-00289
- Manufacturer:
- RND
Subtotal (1 pack of 100 units)*
€139.04
(exc. VAT)
€171.02
(inc. VAT)
Temporarily out of stock
- Shipping from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €139.04 | €1.39 |
*price indicative
- RS Stock No.:
- 805-005
- Mfr. Part No.:
- RND 205-00289
- Manufacturer:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Product Type | Terminal Block | |
| Number of Contacts | 4 | |
| Pitch | 5.08mm | |
| Number of Rows | 1 | |
| Current | 20A | |
| Minimum Wire Size mm² | 0.05mm² | |
| Mount Type | PCB | |
| Housing Material | PA66 | |
| Maximum Wire Size mm² | 3.3mm² | |
| Minimum Wire Size AWG | 30AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Orientation | Horizontal | |
| Wire Connection Method | Clamp Terminal | |
| Colour | Green | |
| Voltage | 300V | |
| Length | 20.3mm | |
| Series | RND 205 | |
| Standards/Approvals | UL94-V0 | |
| Depth | 10.5mm | |
| Width | 18mm | |
| Select all | ||
|---|---|---|
Brand RND | ||
Product Type Terminal Block | ||
Number of Contacts 4 | ||
Pitch 5.08mm | ||
Number of Rows 1 | ||
Current 20A | ||
Minimum Wire Size mm² 0.05mm² | ||
Mount Type PCB | ||
Housing Material PA66 | ||
Maximum Wire Size mm² 3.3mm² | ||
Minimum Wire Size AWG 30AWG | ||
Maximum Wire Size AWG 12AWG | ||
Orientation Horizontal | ||
Wire Connection Method Clamp Terminal | ||
Colour Green | ||
Voltage 300V | ||
Length 20.3mm | ||
Series RND 205 | ||
Standards/Approvals UL94-V0 | ||
Depth 10.5mm | ||
Width 18mm | ||
- COO (Country of Origin):
- CN
The RND PCB Terminal Block designed for reliable interlocking connections. Featuring 4 poles, it efficiently accommodates voltage applications while ensuring secure and straightforward screw connections.
Pitch measures 5.08 mm for effective space management
Rated to handle 20 A current for robust applications
Withstands voltages up to 300 V, ensuring high performance
Constructed with a Durable PA 66 material, meeting UL94-V0 standards
Connection cross-section supports 0.05-3.3 mm² for versatility
Operates across a temperature range of -33 to +120 °C
Related links
- RND RND 205 Series Pluggable Terminal Block 5.08 mm Pitch RND 205-00366
- RND RND 205 Series Wire-to-Board Terminal Block 5.08 mm Pitch 1 Row
- RND RND 205 Series Wire-to-Board Terminal Block 5.08 mm Pitch 1 Row
- RND RND 205 Series Wire-to-Board Terminal Block 5.08 mm Pitch 1 Row
- RND RND 205 Series Wire-to-Board Terminal Block 5.08 mm Pitch 1 Row
- RND RBD 205 Series Terminal Block 5 mm Pitch 1 Row
- RND RND 205 Series PCB Terminal Block 5.08 mm Pitch 1 Row
- RND RND 205 Series Pluggable Terminal Block 5.08 mm Pitch RND 205-00378
