TE Connectivity 1-284 Series Header, 10-Contact, 5.8 mm Pitch, Through Hole, 1 Row
- RS Stock No.:
- 842-708
- Mfr. Part No.:
- 1-2842522-0
- Manufacturer:
- TE Connectivity
Subtotal (1 box of 1280 units)*
€4,335.72
(exc. VAT)
€5,332.94
(inc. VAT)
Stock information currently inaccessible - Please check back later
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €4,335.72 | €3.387 |
*price indicative
- RS Stock No.:
- 842-708
- Mfr. Part No.:
- 1-2842522-0
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Header | |
| Number of Contacts | 10 | |
| Pitch | 5.8mm | |
| Current | 15A | |
| Number of Rows | 1 | |
| Mount Type | Through Hole | |
| Housing Material | Polyamide 6 | |
| Orientation | Vertical | |
| Colour | Green | |
| Voltage | 300V | |
| Depth | 8.6mm | |
| Standards/Approvals | UL | |
| Width | 12mm | |
| Series | 1-284 | |
| Length | 60.96mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Header | ||
Number of Contacts 10 | ||
Pitch 5.8mm | ||
Current 15A | ||
Number of Rows 1 | ||
Mount Type Through Hole | ||
Housing Material Polyamide 6 | ||
Orientation Vertical | ||
Colour Green | ||
Voltage 300V | ||
Depth 8.6mm | ||
Standards/Approvals UL | ||
Width 12mm | ||
Series 1-284 | ||
Length 60.96mm | ||
- COO (Country of Origin):
- CN
The TE Connectivity Terminal Block connector provides a reliable solution with a 5.08 mm pitch, optimised for tool-less wire insertion. It facilitates efficient and secure connectivity in demanding industrial applications.
Push-in clamp termination significantly reduces wiring time and labour costs
Available in multiple pitches and positions, providing design flexibility for various applications
Robust against harsh environments, ensuring reliability for manufacturing process equipment
Compliant with RoHS and REACH regulations, affirming environmental safety standards
Related links
- TE Connectivity 1-284 Series Header 5.8 mm Pitch 1 Row
- TE Connectivity 1-284 Series Plug 5.8 mm Pitch 1 Row
- TE Connectivity 1-284 Series Plug 5.8 mm Pitch 1 Row
- TE Connectivity 2842 Series Header 5.8 mm Pitch 1 Row
- TE Connectivity 2842 Series Header 5.8 mm Pitch 1 Row
- TE Connectivity 2842 Series Header 5.8 mm Pitch 1 Row
- TE Connectivity 2842 Series Header 5.8 mm Pitch 1 Row
- TE Connectivity 2842 Series Header 5.8 mm Pitch 1 Row
