TE Connectivity 1-284 Series Header, 10-Contact, 5.8 mm Pitch, Through Hole, 1 Row
- RS Stock No.:
- 842-717
- Mfr. Part No.:
- 1-2842524-0
- Manufacturer:
- TE Connectivity
Subtotal (1 box of 1680 units)*
€5,909.33
(exc. VAT)
€7,268.48
(inc. VAT)
Stock information currently inaccessible - Please check back later
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €5,909.33 | €3.517 |
*price indicative
- RS Stock No.:
- 842-717
- Mfr. Part No.:
- 1-2842524-0
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 10 | |
| Product Type | Header | |
| Pitch | 5.8mm | |
| Current | 15A | |
| Number of Rows | 1 | |
| Housing Material | Polyamide 6 | |
| Mount Type | Through Hole | |
| Orientation | Right Angle | |
| Colour | Green | |
| Voltage | 300V | |
| Depth | 12mm | |
| Standards/Approvals | UL | |
| Width | 8.4mm | |
| Length | 60.96mm | |
| Series | 1-284 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 10 | ||
Product Type Header | ||
Pitch 5.8mm | ||
Current 15A | ||
Number of Rows 1 | ||
Housing Material Polyamide 6 | ||
Mount Type Through Hole | ||
Orientation Right Angle | ||
Colour Green | ||
Voltage 300V | ||
Depth 12mm | ||
Standards/Approvals UL | ||
Width 8.4mm | ||
Length 60.96mm | ||
Series 1-284 | ||
- COO (Country of Origin):
- CN
The TE Connectivity Terminal Block connector provides a reliable solution with a 5.08 mm pitch, optimised for tool-less wire insertion. It facilitates efficient and secure connectivity in demanding industrial applications.
Push-in clamp termination enhances productivity by significantly reducing wiring time
The Compact design allows for versatility across a range of high-density applications
Durable material construction ensures reliability in challenging environments
RoHS & REACH compliant, addressing regulatory requirements for electronic components
Related links
- TE Connectivity 1-284 Series Header 5.8 mm Pitch 1 Row
- TE Connectivity 1-284 Series Plug 5.8 mm Pitch 1 Row
- TE Connectivity 1-284 Series Plug 5.8 mm Pitch 1 Row
- TE Connectivity 2842 Series Header 5.8 mm Pitch 1 Row
- TE Connectivity 2842 Series Header 5.8 mm Pitch 1 Row
- TE Connectivity 2842 Series Header 5.8 mm Pitch 1 Row
- TE Connectivity 2842 Series Header 5.8 mm Pitch 1 Row
- TE Connectivity 2842 Series Header 5.8 mm Pitch 1 Row
