TE Connectivity 2842516 Series PCB Terminal Block, 3-Contact, 5.08 mm Pitch, PCB, 1 Row
- RS Stock No.:
- 847-849
- Mfr. Part No.:
- 2842516-3
- Manufacturer:
- TE Connectivity
Get a bulk buy discount
Add 5 more to save €4.10
View bulk pricing optionsSubtotal (1 bag of 10 units)*
€10.40
(exc. VAT)
€12.79
(inc. VAT)
In Stock
- 160 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | €10.40 | €1.04 | - |
| 5 - 9 | €9.58 | €0.958 | €4.10 |
| 10 + | €8.64 | €0.864 | €17.60 |
*price indicative
- RS Stock No.:
- 847-849
- Mfr. Part No.:
- 2842516-3
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 3 | |
| Product Type | PCB Terminal Block | |
| Pitch | 5.08mm | |
| Number of Rows | 1 | |
| Current | 10A | |
| Minimum Wire Size mm² | 0.14mm² | |
| Housing Material | PA66 | |
| Mount Type | PCB | |
| Maximum Wire Size mm² | 4mm² | |
| Minimum Wire Size AWG | 26AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Orientation | Vertical | |
| Colour | Green | |
| Wire Connection Method | Wire to Board | |
| Voltage | 300V | |
| Width | 10.16mm | |
| Series | 2842516 | |
| Length | 17.24mm | |
| Depth | 8.6mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 3 | ||
Product Type PCB Terminal Block | ||
Pitch 5.08mm | ||
Number of Rows 1 | ||
Current 10A | ||
Minimum Wire Size mm² 0.14mm² | ||
Housing Material PA66 | ||
Mount Type PCB | ||
Maximum Wire Size mm² 4mm² | ||
Minimum Wire Size AWG 26AWG | ||
Maximum Wire Size AWG 12AWG | ||
Orientation Vertical | ||
Colour Green | ||
Wire Connection Method Wire to Board | ||
Voltage 300V | ||
Width 10.16mm | ||
Series 2842516 | ||
Length 17.24mm | ||
Depth 8.6mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The TE Connectivity single row Terminal Block designed for use in various electrical applications, ensuring reliable performance in demanding environments.
Rated for 10A current and up to 300V voltage, accommodating a wide range of applications
Constructed from PA66 with UL 94 V0 rating for enhanced flame resistance
Utilises gold-plated contacts for superior conductivity and durability
Capable of operating in temperatures from -40°C to 115°C, ensuring versatile usability across environments
Related links
- TE Connectivity 2842516 Series PCB Terminal Block 5.08 mm Pitch 1 Row
- TE Connectivity 2842516 Series PCB Terminal Block 5.08 mm Pitch 1 Row
- TE Connectivity 2842516 Series PCB Terminal Block 5.08 mm Pitch 1 Row
- TE Connectivity 2842516 Series PCB Terminal Block 5.08 mm Pitch 1 Row
- TE Connectivity 2842 Series Header 5.8 mm Pitch 1 Row
- TE Connectivity 2842518 Series PCB Terminal Block 5.08 mm Pitch 1 Row
- TE Connectivity 2842514 Series PCB Terminal Block 5.08 mm Pitch 1 Row
- WAGO 231 Series PCB Terminal Block 5.08 mm Pitch 1 Row
