WAGO 231 Series PCB Terminal Block, 3-Contact, 5.08 mm Pitch, PCB, 1 Row
- RS Stock No.:
- 278-1015
- Mfr. Part No.:
- 231-633/023-000
- Manufacturer:
- WAGO
Subtotal (1 pack of 50 units)*
€90.90
(exc. VAT)
€111.81
(inc. VAT)
Temporarily out of stock
- Shipping from 10 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €90.90 | €1.818 |
*price indicative
- RS Stock No.:
- 278-1015
- Mfr. Part No.:
- 231-633/023-000
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | PCB Terminal Block | |
| Number of Contacts | 3 | |
| Pitch | 5.08mm | |
| Current | 16A | |
| Number of Rows | 1 | |
| Mount Type | PCB | |
| Housing Material | Polyamide 66 | |
| Minimum Wire Size mm² | 0.08mm² | |
| Maximum Wire Size mm² | 2.5mm² | |
| Minimum Wire Size AWG | 28AWG | |
| Maximum Wire Size AWG | 14AWG | |
| Colour | Orange | |
| Wire Connection Method | Cage Clamp | |
| Voltage | 320V | |
| Width | 30.44mm | |
| Series | 231 | |
| Standards/Approvals | UL 1059, IEC/EN 60664-1 | |
| Depth | 19.1mm | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type PCB Terminal Block | ||
Number of Contacts 3 | ||
Pitch 5.08mm | ||
Current 16A | ||
Number of Rows 1 | ||
Mount Type PCB | ||
Housing Material Polyamide 66 | ||
Minimum Wire Size mm² 0.08mm² | ||
Maximum Wire Size mm² 2.5mm² | ||
Minimum Wire Size AWG 28AWG | ||
Maximum Wire Size AWG 14AWG | ||
Colour Orange | ||
Wire Connection Method Cage Clamp | ||
Voltage 320V | ||
Width 30.44mm | ||
Series 231 | ||
Standards/Approvals UL 1059, IEC/EN 60664-1 | ||
Depth 19.1mm | ||
- COO (Country of Origin):
- DE
The WAGO PCB terminal block is capable of handling wires with a thickness of 2.5 mm². This PCB terminal black offers incorporation of CAGE CLAMP technology with the addition of a clamping collar. It is available in a orange color.
RoHS compliant
V0 Flammability class per UL94
Related links
- WAGO 231 Series PCB Terminal Block 5.08 mm Pitch 1 Row
- WAGO 231 Series PCB Terminal Block 5.08 mm Pitch 1 Row
- WAGO 231 Series PCB Terminal Block 5.08 mm Pitch 1 Row
- WAGO 231 Series PCB Terminal Block 5.08 mm Pitch 1 Row
- WAGO 231 Series PCB Terminal Block 5.08 mm Pitch 1 Row
- WAGO 231 Series PCB Terminal Block 5.08 mm Pitch 1 Row
- WAGO 231 Series PCB Terminal Block 5.08 mm Pitch 1 Row
- WAGO 231 Series PCB Terminal Block 5.08 mm Pitch 1 Row
