Wurth Elektronik 1327 Series PCB Terminal Block, 2-Contact, 5 mm Pitch, Through Hole, 1 Row
- RS Stock No.:
- 122-4909
- Mfr. Part No.:
- 691132700002
- Manufacturer:
- Wurth Elektronik
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€7.02
(exc. VAT)
€8.64
(inc. VAT)
In Stock
- Plus 175 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 45 | €1.404 | €7.02 |
| 50 - 95 | €0.928 | €4.64 |
| 100 - 245 | €0.78 | €3.90 |
| 250 - 495 | €0.71 | €3.55 |
| 500 + | €0.644 | €3.22 |
*price indicative
- RS Stock No.:
- 122-4909
- Mfr. Part No.:
- 691132700002
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | PCB Terminal Block | |
| Number of Contacts | 2 | |
| Pitch | 5mm | |
| Current | 22A | |
| Number of Rows | 1 | |
| Minimum Wire Size mm² | 0.05mm² | |
| Mount Type | Through Hole | |
| Maximum Wire Size mm² | 3.31mm² | |
| Minimum Wire Size AWG | 30AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Orientation | Vertical | |
| Colour | Grey | |
| Voltage | 450V ac | |
| Standards/Approvals | cULus, RoHS, VDE | |
| Width | 15.5mm | |
| Depth | 10.5mm | |
| Length | 10mm | |
| Series | 1327 | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type PCB Terminal Block | ||
Number of Contacts 2 | ||
Pitch 5mm | ||
Current 22A | ||
Number of Rows 1 | ||
Minimum Wire Size mm² 0.05mm² | ||
Mount Type Through Hole | ||
Maximum Wire Size mm² 3.31mm² | ||
Minimum Wire Size AWG 30AWG | ||
Maximum Wire Size AWG 12AWG | ||
Orientation Vertical | ||
Colour Grey | ||
Voltage 450V ac | ||
Standards/Approvals cULus, RoHS, VDE | ||
Width 15.5mm | ||
Depth 10.5mm | ||
Length 10mm | ||
Series 1327 | ||
Wurth WR-TBL 132 Series 5mm Vertical Entry Terminal Block Connectors with Pressure Clamp
WR-TBL 132 series PCB mount Terminal blocks with a 5.0mm pitch and a wire entry vertical to the PCB. These 132 series 5.00mm Terminal blocks have a pressure clamp system for a secure connection to the conductor using an M2.5 screw and zinc plated steel clamp. The housings of these PCB Terminal blocks are MADE from grey UL94-V0 polycarbonate and are divisible. These 132 series 5.0mm PCB Terminal blocks will accept solid and stranded wire sizes of 30-12 AWG (0.05 to 3.31 mm2)
Wurth 5.0mm Pitch Terminal Blocks
Related links
- Wurth Elektronik 1327 Series PCB Terminal Block 5 mm Pitch 1 Row
- Wurth Elektronik 1327 Series PCB Terminal Block 5 mm Pitch 1 Row
- Wurth Elektronik 1327 Series PCB Terminal Block 5 mm Pitch 1 Row
- Wurth Elektronik 2537 Series PCB Terminal Block 5 mm Pitch 1 Row
- Wurth Elektronik 413B Series PCB Terminal Block 5 mm Pitch 1 Row
- Wurth Elektronik 2527 Series PCB Terminal Block 5 mm Pitch 1 Row
- Wurth Elektronik 1317 Series PCB Terminal Block 5 mm Pitch 1 Row
- Wurth Elektronik 401B Series PCB Terminal Block 5 mm Pitch 1 Row
