Wurth Elektronik 1327 Series PCB Terminal Block, 3-Contact, 5 mm Pitch, Through Hole, 1 Row
- RS Stock No.:
- 122-4910
- Mfr. Part No.:
- 691132700003
- Manufacturer:
- Wurth Elektronik
Get a bulk buy discount
Add 50 more to save 33%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€10.56
(exc. VAT)
€12.99
(inc. VAT)
Temporarily out of stock
- Shipping from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 45 | €2.112 | €10.56 | - |
| 50 - 95 | €1.406 | €7.03 | 33% |
| 100 - 245 | €1.172 | €5.86 | 44% |
| 250 - 495 | €1.07 | €5.35 | 49% |
| 500 + | €0.972 | €4.86 | 53% |
*price indicative
- RS Stock No.:
- 122-4910
- Mfr. Part No.:
- 691132700003
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Number of Contacts | 3 | |
| Product Type | PCB Terminal Block | |
| Pitch | 5mm | |
| Current | 22A | |
| Number of Rows | 1 | |
| Minimum Wire Size mm² | 0.05mm² | |
| Mount Type | Through Hole | |
| Maximum Wire Size mm² | 3.31mm² | |
| Minimum Wire Size AWG | 30AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Orientation | Vertical | |
| Colour | Grey | |
| Voltage | 450V ac | |
| Width | 15.5mm | |
| Series | 1327 | |
| Depth | 10.5mm | |
| Standards/Approvals | cULus, RoHS, VDE | |
| Length | 15mm | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Number of Contacts 3 | ||
Product Type PCB Terminal Block | ||
Pitch 5mm | ||
Current 22A | ||
Number of Rows 1 | ||
Minimum Wire Size mm² 0.05mm² | ||
Mount Type Through Hole | ||
Maximum Wire Size mm² 3.31mm² | ||
Minimum Wire Size AWG 30AWG | ||
Maximum Wire Size AWG 12AWG | ||
Orientation Vertical | ||
Colour Grey | ||
Voltage 450V ac | ||
Width 15.5mm | ||
Series 1327 | ||
Depth 10.5mm | ||
Standards/Approvals cULus, RoHS, VDE | ||
Length 15mm | ||
- COO (Country of Origin):
- HU
Wurth WR-TBL 132 Series 5mm Vertical Entry Terminal Block Connectors with Pressure Clamp
WR-TBL 132 series PCB mount Terminal blocks with a 5.0mm pitch and a wire entry vertical to the PCB. These 132 series 5.00mm Terminal blocks have a pressure clamp system for a secure connection to the conductor using an M2.5 screw and zinc plated steel clamp. The housings of these PCB Terminal blocks are MADE from grey UL94-V0 polycarbonate and are divisible. These 132 series 5.0mm PCB Terminal blocks will accept solid and stranded wire sizes of 30-12 AWG (0.05 to 3.31 mm2)
Wurth 5.0mm Pitch Terminal Blocks
Related links
- Wurth Elektronik 1327 Series PCB Terminal Block 5 mm Pitch 1 Row
- Wurth Elektronik 1327 Series PCB Terminal Block 5 mm Pitch 1 Row
- Wurth Elektronik 1327 Series PCB Terminal Block 5 mm Pitch 1 Row
- Wurth Elektronik 4147B Series PCB Terminal Block 5 mm Pitch 1 Row
- Wurth Elektronik 413B Series PCB Terminal Block 5 mm Pitch 1 Row
- Wurth Elektronik 2167 Series PCB Terminal Block 5 mm Pitch 1 Row
- Wurth Elektronik 127B Series PCB Terminal Block 5 mm Pitch 1 Row
- Wurth Elektronik 411B Series PCB Terminal Block 5 mm Pitch 1 Row
