RS PRO PCB Terminal Block, 3-Contact, 5 mm Pitch, Through Hole, 1 Row
- RS Stock No.:
- 144-4336
- Manufacturer:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€3.24
(exc. VAT)
€3.99
(inc. VAT)
Limited stock
- 110 left, ready to ship from another location
- Plus 485 left, shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 45 | €0.648 | €3.24 |
| 50 - 95 | €0.624 | €3.12 |
| 100 - 245 | €0.572 | €2.86 |
| 250 - 495 | €0.518 | €2.59 |
| 500 + | €0.488 | €2.44 |
*price indicative
- RS Stock No.:
- 144-4336
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Number of Contacts | 3 | |
| Product Type | PCB Terminal Block | |
| Pitch | 5mm | |
| Current | 16A | |
| Number of Rows | 1 | |
| Housing Material | Polyamide 66 | |
| Minimum Wire Size mm² | 0.6mm² | |
| Mount Type | Through Hole | |
| Maximum Wire Size mm² | 1.6mm² | |
| Minimum Wire Size AWG | 22AWG | |
| Maximum Wire Size AWG | 14AWG | |
| Orientation | Straight | |
| Colour | Green | |
| Voltage | 250V | |
| Length | 15mm | |
| Standards/Approvals | No | |
| Depth | 10mm | |
| Width | 7.5mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Number of Contacts 3 | ||
Product Type PCB Terminal Block | ||
Pitch 5mm | ||
Current 16A | ||
Number of Rows 1 | ||
Housing Material Polyamide 66 | ||
Minimum Wire Size mm² 0.6mm² | ||
Mount Type Through Hole | ||
Maximum Wire Size mm² 1.6mm² | ||
Minimum Wire Size AWG 22AWG | ||
Maximum Wire Size AWG 14AWG | ||
Orientation Straight | ||
Colour Green | ||
Voltage 250V | ||
Length 15mm | ||
Standards/Approvals No | ||
Depth 10mm | ||
Width 7.5mm | ||
2 & 3 pole interlocking
Test probe facility
Moulded in grey UL94-V0 flame retardant PA66
1.5mm2 (22-14AWG)
Wire Protector terminals
Guided pin alignment
Anti solder wicking Terminal
UL & VDE approved
Related links
- RS PRO PCB Terminal Block 5 mm Pitch 1 Row
- RS PRO PCB Terminal Block 5 mm Pitch, 1 Row
- RS PRO PCB Terminal Block 2.54 mm Pitch 1 Row
- RS PRO PCB Terminal Block 3.5 mm Pitch 1 Row
- RS PRO PCB Terminal Block 5.08 mm Pitch 1 Row
- RS PRO PCB Terminal Block 2.5mm Pitch 1-Row, Screw Termination
- Weidmüller OMNIMATE Signal Series PCB Terminal Block 5 mm Pitch 1 Row
- RS PRO PCB Terminal Block 5.08 mm Pitch, 1 Row
