TE Connectivity PCB Terminal Block, 2-Contact, 5 mm Pitch, Through Hole, 1 Row
- RS Stock No.:
- 164-9372
- Mfr. Part No.:
- 2834098-1
- Manufacturer:
- TE Connectivity
Subtotal (1 box of 930 units)*
€523.59
(exc. VAT)
€643.56
(inc. VAT)
Temporarily out of stock
- Shipping from 30 August 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 930 + | €0.563 | €523.59 |
*price indicative
- RS Stock No.:
- 164-9372
- Mfr. Part No.:
- 2834098-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Terminal Block | |
| Number of Contacts | 2 | |
| Pitch | 5mm | |
| Number of Rows | 1 | |
| Current | 20A | |
| Housing Material | Polyamide 66 | |
| Mount Type | Through Hole | |
| Minimum Wire Size AWG | 28AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Orientation | Horizontal | |
| Colour | Grey | |
| Voltage | 300V ac | |
| Length | 12.9mm | |
| Depth | 13.6mm | |
| Standards/Approvals | No | |
| Width | 14.2mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Terminal Block | ||
Number of Contacts 2 | ||
Pitch 5mm | ||
Number of Rows 1 | ||
Current 20A | ||
Housing Material Polyamide 66 | ||
Mount Type Through Hole | ||
Minimum Wire Size AWG 28AWG | ||
Maximum Wire Size AWG 12AWG | ||
Orientation Horizontal | ||
Colour Grey | ||
Voltage 300V ac | ||
Length 12.9mm | ||
Depth 13.6mm | ||
Standards/Approvals No | ||
Width 14.2mm | ||
- COO (Country of Origin):
- TW
TE Connectivity 5.0 mm Modular Screwless PCB Terminal Blocks with Side Wire Entry
Modular screwless PCB Terminal blocks with a 5.0 mm pitch and a high density space saving Compact design. The screwless Terminals of these PCB Terminal blocks enable quick assembly without the need for any special tooling. The housings of these 5.0 mm screwless Terminal blocks are colour coded to aid identification. These 5.0 mm PCB Terminal blocks have a side wire entry. Part numbers 2834082-x, 2834080-x, 2834095-1 and x-2834018-x also feature actuation levers.
Features and Benefits
High density Compact design
Colour coded housings to aid identification
Screwless terminals for quick assembly without the need for special tooling
Versions with actuation levers
Applications
The high density design of these 5.0 mm screwless PCB Terminal blocks make them Ideal for use in LED drivers, lighting systems, power supply and security applications.
TE Connectivity 5.0 mm Modular Screwless PCB Terminal Blocks
Related links
- TE Connectivity PCB Terminal Block 5 mm Pitch 1 Row
- TE Connectivity PCB Terminal Block 5 mm Pitch 1 Row
- TE Connectivity PCB Terminal Block 5 mm Pitch 2383938-2
- TE Connectivity PCB Terminal Block 2.54 mm Pitch 1 Row
- TE Connectivity PCB Terminal Strip 5 mm Pitch, 1 Row
- TE Connectivity PCB Terminal Block 5mm Pitch 1-Row, Solder Termination
- TE Connectivity PCB Terminal Block 3.81 mm Pitch, 1 Row
- TE Connectivity 2305908 Series Terminal Block 5 mm Pitch 1 Row
